AUD SIG DEV 30-120VAC/DC PNL MNT - SC110R - Audio Products
| Digi-Key Part Number | 458-1139-ND |
1 10 25 50 |
29.71000 26.85000 23.80720 22.37500 |
Extended Price
29.71 268.50 595.18 1118.75 |
| Manufacturer Part Number | SC110R | |||
| Description | AUD SIG DEV 30-120VAC/DC PNL MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SC110R |
| Vendor | Mallory Sonalert Products Inc |
| Category | Audio Products |
| Type | Audible Signal Device |
| Sound Pressure Level | 68dB ~ 80dB |
| Mounting Type | Panel Mount |
| Capacitance @ Frequency | - |
| Frequency | 2.9kHz |
| Packaging | Bulk |
| Operating Mode | Continuous |
| Voltage Range | 30 ~ 120VAC/DC |
| Voltage - Rated | 30 ~ 120VAC/DC |
| Current Rating | 7 ~ 19mA |
| Size / Dimension | Circular - 42.85mm Dia x 32.6mm H |
| Termination | Screw Terminals |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SC110R SC110R 458 1139 ND 4581139ND 458-1139 |
SC110R Specification Sheet
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110R (458-1139-ND) - Audio Products
Related parts Audio Products:AUD SIG DEV 30-120VAC/DC PNL MNT - SC110R
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1139-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1013-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110D
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110D' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1014-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110N
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1016-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NJ
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110NJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1017-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NP
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110NP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1018-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110DR
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110DR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1140-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NJR
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110NJR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110NJR-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NPR
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110NPR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1142-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SC110NR
Order 'aud sig dev 30-120vac/dc pnl mnt - SC110NR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1141-ND.
AUD SIG DEV 30-120VAC/DC PNL MNT - SCH110R
Order 'aud sig dev 30-120vac/dc pnl mnt - SCH110R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1111-ND.
AUD SIG DEV 30-12VAC/DC PNL MNT - SC110DP
Order 'aud sig dev 30-12vac/dc pnl mnt - SC110DP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110DP-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110CP
Order 'aud sig device 30-120vac/dc pnl - SC110CP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110CP-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110DJ
Order 'aud sig device 30-120vac/dc pnl - SC110DJ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110DJ-ND.
AUD SIG DEVICE 30-120VAC/DC PNL - SC110DJR
Order 'aud sig device 30-120vac/dc pnl - SC110DJR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110DJR-ND.
Send this link via E-Mail
Help With This Screen
