MODULE 1.5HP 3-PHASE 15A 1200V - IRPT2061A - Integrated Circuits (ICs)
| Digi-Key Part Number | IRPT2061A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRPT2061A | |||
| Description | MODULE 1.5HP 3-PHASE 15A 1200V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRPT2061A |
| Vendor | Vishay/Semiconductors |
| Category | Integrated Circuits (ICs) |
| Applications | AC Motor Driver |
| Number of Outputs | 1 |
| Voltage - Supply | 380 V ~ 480 V |
| Voltage - Load | 0 V ~ 480 V |
| Current - Output | - |
| Operating Temperature | -25°C ~ 125°C |
| Package / Case | Module |
| Packaging | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRPT2061A IRPT2061A |
IRPT2061A Specification Sheet
MODULE 1.5HP 3-PHASE 15A 1200V - IRPT2061A (IRPT2061A-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :MODULE 1.5HP 3-PHASE 15A 1200V - IRPT2061A
Order 'module 1.5hp 3-phase 15a 1200v - IRPT2061A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRPT2061A-ND.
MODULE 3HP 3-PHASE 22A 1200V - IRPT2062A
Order 'module 3hp 3-phase 22a 1200v - IRPT2062A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRPT2062A-ND.
MODULE 5HP 3-PHASE 29A 1200V - IRPT3054A
Order 'module 5hp 3-phase 29a 1200v - IRPT3054A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRPT3054A-ND.
MODULE 0.75HP 3-PHASE 600V 12A - IRPT1057A
Order 'module 0.75hp 3-phase 600v 12a - IRPT1057A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRPT1057A-ND.
MODULE 2HP 3-PHASE 600V 22A - IRPT2059A
Order 'module 2hp 3-phase 600v 22a - IRPT2059A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRPT2059A-ND.
MOD IPM 3-PHASE IGBT 1200V 75A - PM75CSA120
Order 'mod ipm 3-phase igbt 1200v 75a - PM75CSA120' online from Digi-Key. Manufactured by Powerex Inc. Digi-Key part number PM75CSA120-ND.
POWER MODULE 3PHASE 15A 1200V - VS-EMP15P12D
Order 'power module 3phase 15a 1200v - VS-EMP15P12D' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-EMP15P12D-ND.
BRIDGE RECT 3 PHASE 1200V 27A - VVZ24-12I01
Order 'bridge rect 3 phase 1200v 27a - VVZ24-12I01' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VVZ24-12I01-ND.
3-PHASE BRIDGE RECT 1600V 120A - VVZB120-12IO2
Order '3-phase bridge rect 1600v 120a - VVZB120-12IO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VVZB120-12IO2-ND.
DIODE FAST REC 1200V 450A B-8 - SD453N12S30PC
Order 'diode fast rec 1200v 450a b-8 - SD453N12S30PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD453N12S30PC-ND.
DIODE FAST REC 1200V 450A B-8 - SD453R12S30PC
Order 'diode fast rec 1200v 450a b-8 - SD453R12S30PC' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD453R12S30PC-ND.
DIODE FAST REC 1200V 790A B-PUK - SD703C12S30L
Order 'diode fast rec 1200v 790a b-puk - SD703C12S30L' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD703C12S30L-ND.
DIODE FAST REC 1200V 910A E-PUK - SD823C12S30C
Order 'diode fast rec 1200v 910a e-puk - SD823C12S30C' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number SD823C12S30C-ND.
RECT BRIDGE 800V 110A INT-A-PAK - 113MT80KB
Order 'rect bridge 800v 110a int-a-pak - 113MT80KB' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 113MT80KB-ND.
MODULE 1HP SGL-PHASE 600V 15A - IRPT1061A
Order 'module 1hp sgl-phase 600v 15a - IRPT1061A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRPT1061A-ND.
Send this link via E-Mail
Help With This Screen
