MODULE 2HP 3-PHASE 600V 22A - IRPT2059A - Integrated Circuits (ICs)
Vishay/Semiconductors Motor And Fan Controllers, Driver Integrated Circuit (ics) - - 180 V ~ 240 V IRPT2059A
| Digi-Key Part Number | IRPT2059A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRPT2059A | |||
| Description | MODULE 2HP 3-PHASE 600V 22A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Vishay/Semiconductors Motor And Fan Controllers, Driver Integrated Circuit (ics) - - 180 V ~ 240 V IRPT2059A
| Technical/Catalog Information | IRPT2059A |
| Vendor | Vishay/Semiconductors |
| Category | Integrated Circuits (ICs) |
| Applications | AC Motor Driver |
| Number of Outputs | 1 |
| Voltage - Supply | 180 V ~ 240 V |
| Voltage - Load | 0 V ~ 230 V |
| Current - Output | - |
| Operating Temperature | -25°C ~ 125°C |
| Package / Case | Module |
| Packaging | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRPT2059A IRPT2059A |
IRPT2059A Specification Sheet
MODULE 2HP 3-PHASE 600V 22A - IRPT2059A (IRPT2059A-ND) - Integrated Circuits (ICs)
Related parts Vishay/Semiconductors Motor And Fan Controllers, Driver Integrated Circuit (ics) - - 180 V ~ 240 V IRPT2059AMODULE 2HP 3-PHASE 600V 22A - IRPT2059A
Order 'module 2hp 3-phase 600v 22a - IRPT2059A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRPT2059A-ND.
MODULE 0.75HP 3-PHASE 600V 12A - IRPT1057A
Order 'module 0.75hp 3-phase 600v 12a - IRPT1057A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRPT1057A-ND.
MODULE 2HP SGL-PHASE 22A 600V - IRPT2064A
Order 'module 2hp sgl-phase 22a 600v - IRPT2064A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRPT2064A-ND.
MODULE 3HP 3-PHASE 22A 1200V - IRPT2062A
Order 'module 3hp 3-phase 22a 1200v - IRPT2062A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRPT2062A-ND.
MODULE 1HP SGL-PHASE 600V 19A - IRPT1059A
Order 'module 1hp sgl-phase 600v 19a - IRPT1059A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRPT1059A-ND.
MODULE 1HP SGL-PHASE 600V 19A - IRPT1060A
Order 'module 1hp sgl-phase 600v 19a - IRPT1060A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRPT1060A-ND.
MODULE 1HP SGL-PHASE 600V 15A - IRPT1061A
Order 'module 1hp sgl-phase 600v 15a - IRPT1061A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRPT1061A-ND.
MODULE 1HP SGL-PHASE 600V 15A - IRPT1065A
Order 'module 1hp sgl-phase 600v 15a - IRPT1065A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRPT1065A-ND.
MODULE 0.5HP SGL-PHASE 600V 8A - IRPT1066A
Order 'module 0.5hp sgl-phase 600v 8a - IRPT1066A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRPT1066A-ND.
MODULE 1.5HP 3-PHASE 15A 1200V - IRPT2061A
Order 'module 1.5hp 3-phase 15a 1200v - IRPT2061A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRPT2061A-ND.
MODULE 5HP 3-PHASE 29A 1200V - IRPT3054A
Order 'module 5hp 3-phase 29a 1200v - IRPT3054A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRPT3054A-ND.
RECT BRIDGE 3-PHA 600V 35A D-63 - VS-36MT60
Order 'rect bridge 3-pha 600v 35a d-63 - VS-36MT60' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-36MT60-ND.
BRIDGE SGL PHASE 600V 4A 4-GBL - 4GBL06
Order 'bridge sgl phase 600v 4a 4-gbl - 4GBL06' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBL06-ND.
BRIDGE SGL PHASE 600V 4A 4-GBU - 4GBU06
Order 'bridge sgl phase 600v 4a 4-gbu - 4GBU06' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBU06-ND.
BRIDGE SGL PHASE 600V 6A GBU - 6GBU06
Order 'bridge sgl phase 600v 6a gbu - 6GBU06' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU06-ND.
Options for Vishay/Semiconductors Motor And Fan Controllers, Driver Integrated Circuit (ics) - - 180 V ~ 240 V IRPT2059A
Send this link via E-Mail
Help With This Screen
