CAP 4-ARRAY 1.0UF 6.3V X7R 1206 - GNM314R70J105MA01L - Capacitors
| Digi-Key Part Number | 490-3446-2-ND |
3000 12000 24000 |
.12100 .11300 .10600 |
Extended Price
363.00 1356.00 2544.00 |
| Manufacturer Part Number | GNM314R70J105MA01L | |||
| Description | CAP 4-ARRAY 1.0UF 6.3V X7R 1206 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GNM314R70J105MA01L |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Package / Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GNM314R70J105MA01L GNM314R70J105MA01L 490 3446 2 ND 49034462ND 490-3446-2 |
GNM314R70J105MA01L Specification Sheet
CAP 4-ARRAY 1.0UF 6.3V X7R 1206 - GNM314R70J105MA01L (490-3446-2-ND) - Capacitors
Related parts Capacitors :CAP 4-ARRAY 1.0UF 6.3V X7R 1206 - GNM314R70J105MA01L
Order 'cap 4-array 1.0uf 6.3v x7r 1206 - GNM314R70J105MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3446-1-ND.
CAP 4-ARRAY 1.0UF 6.3V X7R 1206 - GNM314R70J105MA01L
Order 'cap 4-array 1.0uf 6.3v x7r 1206 - GNM314R70J105MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3446-2-ND.
CAP 4-ARRAY 1.0UF 6.3V X7R 1206 - GNM314R70J105MA01L
Order 'cap 4-array 1.0uf 6.3v x7r 1206 - GNM314R70J105MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3446-6-ND.
CAP 4-ARRAY 470PF 50V X7R 1206 - CKCA43X7R1H471M
Order 'cap 4-array 470pf 50v x7r 1206 - CKCA43X7R1H471M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1850-1-ND.
CAP 4-ARRAY 470PF 50V X7R 1206 - CKCA43X7R1H471M
Order 'cap 4-array 470pf 50v x7r 1206 - CKCA43X7R1H471M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1850-2-ND.
CAP 4-ARRAY 1000PF 50V X7R 1206 - CKCA43X7R1H102M
Order 'cap 4-array 1000pf 50v x7r 1206 - CKCA43X7R1H102M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1851-1-ND.
CAP 4-ARRAY 1000PF 50V X7R 1206 - CKCA43X7R1H102M
Order 'cap 4-array 1000pf 50v x7r 1206 - CKCA43X7R1H102M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1851-2-ND.
CAP 4-ARRAY 2200PF 50V X7R 1206 - CKCA43X7R1H222M
Order 'cap 4-array 2200pf 50v x7r 1206 - CKCA43X7R1H222M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1852-1-ND.
CAP 4-ARRAY 2200PF 50V X7R 1206 - CKCA43X7R1H222M
Order 'cap 4-array 2200pf 50v x7r 1206 - CKCA43X7R1H222M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1852-2-ND.
CAP 4-ARRAY 4700PF 50V X7R 1206 - CKCA43X7R1H472M
Order 'cap 4-array 4700pf 50v x7r 1206 - CKCA43X7R1H472M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1853-1-ND.
CAP 4-ARRAY 4700PF 50V X7R 1206 - CKCA43X7R1H472M
Order 'cap 4-array 4700pf 50v x7r 1206 - CKCA43X7R1H472M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1853-2-ND.
CAP 4-ARRAY 10000PF 50V X7R 1206 - CKCA43X7R1H103M
Order 'cap 4-array 10000pf 50v x7r 1206 - CKCA43X7R1H103M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1854-1-ND.
CAP 4-ARRAY 10000PF 50V X7R 1206 - CKCA43X7R1H103M
Order 'cap 4-array 10000pf 50v x7r 1206 - CKCA43X7R1H103M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1854-2-ND.
CAP 4-ARRAY 22000PF 50V X7R 1206 - CKCA43X7R1H223M
Order 'cap 4-array 22000pf 50v x7r 1206 - CKCA43X7R1H223M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1855-1-ND.
CAP 4-ARRAY 22000PF 50V X7R 1206 - CKCA43X7R1H223M
Order 'cap 4-array 22000pf 50v x7r 1206 - CKCA43X7R1H223M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1855-2-ND.
Send this link via E-Mail
Help With This Screen