IC DRIVER HIGH SIDE D2PAK - IR6210STRL - Integrated Circuits (ICs)
| Digi-Key Part Number | IR6210STRL-ND |
800 |
3.21000 |
Extended Price
2568.00 |
| Manufacturer Part Number | IR6210STRL | |||
| Description | IC DRIVER HIGH SIDE D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IR6210STRL |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Number of Channels | 1 |
| Mounting Type | Surface Mount |
| Interface | Non-Inverting |
| Type | High Side |
| Voltage - Supply | 5 V ~ 50 V |
| On-State Resistance | 200 mOhm |
| Current - Output/Channel | - |
| Current - Peak Output | 5A |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IR6210STRL IR6210STRL |
IR6210STRL Specification Sheet
IC DRIVER HIGH SIDE D2PAK - IR6210STRL (IR6210STRL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRIVER HIGH SIDE D2PAK - IR6210STRL
Order 'ic driver high side d2pak - IR6210STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR6210STRL-ND.
IC DRIVER HIGH SIDE D2PAK - IR6216S
Order 'ic driver high side d2pak - IR6216S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR6216S-ND.
IC DRIVER HIGH SIDE D2PAK - IR6220S
Order 'ic driver high side d2pak - IR6220S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR6220S-ND.
IC DRIVER HIGH SIDE D2PAK - IR6220STRL
Order 'ic driver high side d2pak - IR6220STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR6220STRL-ND.
IC DRIVER HIGH SIDE D2PAK - IR6224S
Order 'ic driver high side d2pak - IR6224S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR6224S-ND.
IC DRIVER HIGH SIDE D2PAK - IR6226S
Order 'ic driver high side d2pak - IR6226S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR6226S-ND.
IC DRIVER HIGH SIDE TO-220-5 - IR6210
Order 'ic driver high side to-220-5 - IR6210' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR6210-ND.
IC DRIVER HIGH SIDE TO-220-5 - IR6210S
Order 'ic driver high side to-220-5 - IR6210S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR6210S-ND.
IC DRIVER HIGH SIDE TO-220-5 - IR6216
Order 'ic driver high side to-220-5 - IR6216' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR6216-ND.
IC DRIVER HIGH SIDE TO-220-5 - IR6220
Order 'ic driver high side to-220-5 - IR6220' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR6220-ND.
IC DRIVER HIGH SIDE TO-220-5 - IR6224
Order 'ic driver high side to-220-5 - IR6224' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR6224-ND.
IC DRIVER HIGH SIDE TO-220-5 - IR6226
Order 'ic driver high side to-220-5 - IR6226' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR6226-ND.
IC DRIVER HIGH SIDE 600V 8-SOIC - IRS21851SPBF
Order 'ic driver high side 600v 8-soic - IRS21851SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21851SPBF-ND.
IC DRIVER HIGH SIDE SGL 8-SOIC - IRS21851STRPBF
Order 'ic driver high side sgl 8-soic - IRS21851STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS21851STRPBFCT-ND.
IC DRIVER HIGH SIDE SGL 8-SOIC - IRS21851STRPBF
Order 'ic driver high side sgl 8-soic - IRS21851STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS21851STRPBFDKR-ND.
Send this link via E-Mail
Help With This Screen