Intersil Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Tape & Reel (TR) - 7 V ~ 15 V HIP4083ABZT
IC DRIVER HISIDE N-CH 3PH 16SOIC - HIP4083ABZT - Integrated Circuits (ICs)
| Digi-Key Part Number | HIP4083ABZT-ND |
2500 |
2.23200 |
Extended Price
5580.00 |
| Manufacturer Part Number | HIP4083ABZT | |||
| Description | IC DRIVER HISIDE N-CH 3PH 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HIP4083ABZT |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Configuration | 3 Phase Bridge |
| Voltage - Supply | 7 V ~ 15 V |
| Current - Peak | - |
| Delay Time | 65ns |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 3 |
| Input Type | PWM |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 105°C |
| High Side Voltage - Max (Bootstrap) | 95V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HIP4083ABZT HIP4083ABZT |
IC DRIVER HISIDE N-CH 3PH 16SOIC - HIP4083ABZT (HIP4083ABZT-ND) - Integrated Circuits (ICs)
Related parts Intersil Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Tape & Reel (TR) - 7 V ~ 15 V HIP4083ABZTIntersil Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Tape & Reel (TR) - 7 V ~ 15 V HIP4083ABZT
Order 'ic driver hiside n-ch 3ph 16soic - HIP4083ABZT' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP4083ABZT-ND.
Intersil Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Tube - 7 V ~ 15 V HIP4083AB
Order 'ic driver hiside n-ch 3ph 16soic - HIP4083AB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP4083AB-ND.
Intersil Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Tape & Reel (TR) - 7 V ~ 15 V HIP4083ABT
Order 'ic driver hiside n-ch 3ph 16soic - HIP4083ABT' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP4083ABT-ND.
Intersil Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Tube - 7 V ~ 15 V HIP4083ABZ
Order 'ic driver hiside n-ch 3ph 16soic - HIP4083ABZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP4083ABZ-ND.
Fairchild Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V FIN1531M
Order 'ic driver quad 5v hs lvds 16soic - FIN1531M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1531M-ND.
Fairchild Semiconductor (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Cut Tape (CT) 4.5 V ~ 5.5 V FIN1531MX
Order 'ic driver quad 5v hs lvds 16soic - FIN1531MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN1531MXCT-ND.
Fairchild Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V FIN1531MX
Order 'ic driver quad 5v hs lvds 16soic - FIN1531MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FIN1531MXTR-ND.
Fairchild Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 2.7 V ~ 6 V FDG901D
Order 'ic driver for p-ch mosfet sc70-5 - FDG901D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG901DTR-ND.
Fairchild Semiconductor (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Cut Tape (CT) 2.7 V ~ 6 V FDG901D
Order 'ic driver for p-ch mosfet sc70-5 - FDG901D' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDG901DCT-ND.
Fairchild Semiconductor (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Digi-Reel® 2.7 V ~ 6 V FDG901D
Order 'ic driver for p-ch mosfet sc70-5 - FDG901D' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDG901DDKR-ND.
Fairchild Semiconductor (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Digi-Reel® 4.5 V ~ 5.5 V FIN1531MX
Order 'ic driver quad 5v hs lvds 16soic - FIN1531MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN1531MXDKR-ND.
Intersil Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V ID82C82
Order 'ic driver bus oct latching 20dip - ID82C82' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ID82C82-ND.
ON Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V CS4192XDWF16G
Order 'ic driver air core single 16soic - CS4192XDWF16G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS4192XDWF16GOS-ND.
ON Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V CS4192XDWF16
Order 'ic driver air core single 16soic - CS4192XDWF16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS4192XDWF16OS-ND.
ON Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 4.5 V ~ 5.5 V CS4192XDWFR16G
Order 'ic driver air core single 16soic - CS4192XDWFR16G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS4192XDWFR16GOS-ND.
Options for Intersil Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Tape & Reel (TR) - 7 V ~ 15 V HIP4083ABZT
Send this link via E-Mail
Help With This Screen
