IC DRIVER DUAL PERIPHERAL 8-SOIC - DS75452M - Integrated Circuits (ICs)
| Digi-Key Part Number | DS75452M-ND |
1 25 100 250 500 1000 5000 10000 25000 |
.95000 .68240 .49350 .35700 .31500 .29400 .26775 .26250 .25725 |
Extended Price
0.95 17.06 49.35 89.25 157.50 294.00 1338.75 2625.00 6431.25 |
| Manufacturer Part Number | DS75452M | |||
| Description | IC DRIVER DUAL PERIPHERAL 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DS75452M |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/0 |
| Type | Driver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Protocol | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS75452M DS75452M |
DS75452M Specification Sheet
IC DRIVER DUAL PERIPHERAL 8-SOIC - DS75452M (DS75452M-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRIVER DUAL PERIPHERAL 8-SOIC - DS75452M
Order 'ic driver dual peripheral 8-soic - DS75452M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS75452M-ND.
IC DRIVER DUAL PERIPHERAL 8-SOIC - DS75453MX
Order 'ic driver dual peripheral 8-soic - DS75453MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS75453MX-ND.
IC DRIVER DUAL PERIPHERAL 8-SOIC - DS75451M
Order 'ic driver dual peripheral 8-soic - DS75451M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS75451M-ND.
IC DRIVER DUAL PERIPHERAL 8-SOIC - DS75452MX
Order 'ic driver dual peripheral 8-soic - DS75452MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS75452MX-ND.
IC DRIVER DUAL PERIPHERAL 8-SOIC - DS75453M
Order 'ic driver dual peripheral 8-soic - DS75453M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS75453M-ND.
IC DRIVER DUAL PERIPHERAL 8-DIP - DS75451MX
Order 'ic driver dual peripheral 8-dip - DS75451MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS75451MX-ND.
IC DRIVER DUAL PERIPHERAL 8-DIP - DS75451N
Order 'ic driver dual peripheral 8-dip - DS75451N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS75451N-ND.
IC DRIVER DUAL PERIPHERAL 8-DIP - DS75452N
Order 'ic driver dual peripheral 8-dip - DS75452N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS75452N-ND.
IC DRIVER DUAL PERIPHERAL 8-DIP - DS75453N
Order 'ic driver dual peripheral 8-dip - DS75453N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS75453N-ND.
IC DRIVER DUAL PERIPHERAL 8-DIP - DS75463N
Order 'ic driver dual peripheral 8-dip - DS75463N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS75463N-ND.
IC DRIVER DUAL PERIPHERAL 8-DIP - DS75454N
Order 'ic driver dual peripheral 8-dip - DS75454N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS75454N-ND.
IC DRIVER DUAL PERIPHERAL 8-DIP - DS75462N
Order 'ic driver dual peripheral 8-dip - DS75462N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS75462N-ND.
IC DRIVER DUAL HS DIFF 8-SOIC - DS90LV027ATMX
Order 'ic driver dual hs diff 8-soic - DS90LV027ATMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027ATMX-ND.
IC DRIVER DUAL HS DIFF 8-SOIC - DS90LV027MX
Order 'ic driver dual hs diff 8-soic - DS90LV027MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027MX-ND.
IC DRIVER DUAL HS DIFF 8-SOIC - DS9638CM/NOPB
Order 'ic driver dual hs diff 8-soic - DS9638CM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS9638CM-ND.
Send this link via E-Mail
Help With This Screen