CAP 4-ARRAY 270PF 100V X7R 1206 - GNM314R72A271MD01D
| Digi-Key Part Number | 490-3416-1-ND |
1 10 100 500 1000 |
.26000 .23100 .19770 .16476 .14169 |
Extended Price
0.26 2.31 19.77 82.38 141.69 |
| Manufacturer Part Number | GNM314R72A271MD01D | |||
| Description | CAP 4-ARRAY 270PF 100V X7R 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GNM314R72A271MD01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 270pF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GNM314R72A271MD01D GNM314R72A271MD01D 490 3416 1 ND 49034161ND 490-3416-1 |
CAP 4-ARRAY 270PF 100V X7R 1206 - GNM314R72A271MD01D (490-3416-1-ND)
Related parts :CAP 4-ARRAY 270PF 100V X7R 1206 - GNM314R72A271MD01D
Order 'cap 4-array 270pf 100v x7r 1206 - GNM314R72A271MD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3416-1-ND.
CAP 4-ARRAY 270PF 100V X7R 1206 - GNM314R72A271MD01D
Order 'cap 4-array 270pf 100v x7r 1206 - GNM314R72A271MD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3416-2-ND.
CAP 4-ARRAY 330PF 100V X7R 1206 - GNM314R72A331KD01D
Order 'cap 4-array 330pf 100v x7r 1206 - GNM314R72A331KD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3417-1-ND.
CAP 4-ARRAY 330PF 100V X7R 1206 - GNM314R72A331KD01D
Order 'cap 4-array 330pf 100v x7r 1206 - GNM314R72A331KD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3417-2-ND.
CAP 4-ARRAY 680PF 100V X7R 1206 - GNM314R72A681KD01D
Order 'cap 4-array 680pf 100v x7r 1206 - GNM314R72A681KD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3419-1-ND.
CAP 4-ARRAY 680PF 100V X7R 1206 - GNM314R72A681KD01D
Order 'cap 4-array 680pf 100v x7r 1206 - GNM314R72A681KD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3419-2-ND.
CAP 4-ARRAY 820PF 100V X7R 1206 - GNM314R72A821MD01D
Order 'cap 4-array 820pf 100v x7r 1206 - GNM314R72A821MD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3420-1-ND.
CAP 4-ARRAY 820PF 100V X7R 1206 - GNM314R72A821MD01D
Order 'cap 4-array 820pf 100v x7r 1206 - GNM314R72A821MD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3420-2-ND.
CAP 4-ARRAY 1000PF 100V X7R 1206 - GNM314R72A102KD01D
Order 'cap 4-array 1000pf 100v x7r 1206 - GNM314R72A102KD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3421-1-ND.
CAP 4-ARRAY 1000PF 100V X7R 1206 - GNM314R72A102KD01D
Order 'cap 4-array 1000pf 100v x7r 1206 - GNM314R72A102KD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3421-2-ND.
CAP 4-ARRAY 1500PF 100V X7R 1206 - GNM314R72A152KD01D
Order 'cap 4-array 1500pf 100v x7r 1206 - GNM314R72A152KD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3422-1-ND.
CAP 4-ARRAY 1500PF 100V X7R 1206 - GNM314R72A152KD01D
Order 'cap 4-array 1500pf 100v x7r 1206 - GNM314R72A152KD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3422-2-ND.
CAP 4-ARRAY 1800PF 100V X7R 1206 - GNM314R72A182KD01D
Order 'cap 4-array 1800pf 100v x7r 1206 - GNM314R72A182KD01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3423-1-ND.
CAP 4-ARRAY 1800PF 100V X7R 1206 - GNM314R72A182KD01D
Order 'cap 4-array 1800pf 100v x7r 1206 - GNM314R72A182KD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3423-2-ND.
CAP 4-ARRAY 1800PF 100V X7R 1206 - GNM314R72A182MD01D
Order 'cap 4-array 1800pf 100v x7r 1206 - GNM314R72A182MD01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GNM314R72A182MD01-ND.
Send this link via E-Mail
Help With This Screen