Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 2.7A 8 V ~ 60 V DRV102T
IC PWM POWER DRIVER TO-220-7 - DRV102T - Integrated Circuits (ICs)
| Digi-Key Part Number | DRV102T-ND |
1 25 100 250 500 1000 2500 5000 |
10.50000 8.61000 7.77000 7.14000 6.51000 5.67000 5.46000 5.25000 |
Extended Price
10.50 215.25 777.00 1785.00 3255.00 5670.00 13650.00 26250.00 |
| Manufacturer Part Number | DRV102T | |||
| Description | IC PWM POWER DRIVER TO-220-7 | |||
| Quantity Available | 129 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 2.7A 8 V ~ 60 V DRV102T
| Technical/Catalog Information | DRV102T |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | PWM Motor Driver |
| Number of Outputs | 1 |
| Voltage - Supply | 8 V ~ 60 V |
| Voltage - Load | - |
| Current - Output | 2.7A |
| Operating Temperature | -55°C ~ 125°C |
| Package / Case | TO-220-7 (Bent and Staggered Leads, Power Package) |
| Packaging | Tube |
| Drawing Number | 296; 4204912; KVT; 7 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DRV102T DRV102T |
DRV102T Specification Sheet
IC PWM POWER DRIVER TO-220-7 - DRV102T (DRV102T-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 2.7A 8 V ~ 60 V DRV102TTexas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 2.7A 8 V ~ 60 V DRV102T
Order 'ic pwm power driver to-220-7 - DRV102T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV102T-ND.
Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 2.3A 9 V ~ 60 V DRV101T
Order 'ic pwm solenoid driver to-220-7 - DRV101T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV101T-ND.
Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 2.3A 9 V ~ 60 V DRV101TG3
Order 'ic pwm solenoid driver to-220-7 - DRV101TG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV101TG3-ND.
Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 2.7A 8 V ~ 60 V DRV102TG3
Order 'ic pwm power driver to220-7 - DRV102TG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV102TG3-ND.
Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 2.7A 8 V ~ 60 V DRV102F
Order 'ic pwm power driver 7-ddpak - DRV102F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV102F-ND.
Texas Instruments (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 2.3A 9 V ~ 60 V DRV101FKTWT
Order 'ic pwm solenoid driver 7-ddpak - DRV101FKTWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15963-1-ND.
Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) 2.3A 9 V ~ 60 V DRV101FKTWT
Order 'ic pwm solenoid driver 7-ddpak - DRV101FKTWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15963-2-ND.
Texas Instruments (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 2.7A 8 V ~ 60 V DRV102FKTWT
Order 'ic pwm solenoid driver 7-ddpak - DRV102FKTWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15964-1-ND.
Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) 2.7A 8 V ~ 60 V DRV102FKTWT
Order 'ic pwm solenoid driver 7-ddpak - DRV102FKTWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15964-2-ND.
Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) 2.3A 9 V ~ 60 V DRV101F/500
Order 'ic pwm pwr driver 7-lead ddpak - DRV101F/500' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV101F/500-ND.
Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 2.3A 9 V ~ 60 V DRV101F
Order 'ic pwm solenoid driver 7-ddpak - DRV101F' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV101F-ND.
Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) 2.7A 8 V ~ 60 V DRV102F/500
Order 'ic pwm pwr driver 7-lead ddpak - DRV102F/500' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV102F/500-ND.
Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) 2.3A 9 V ~ 60 V DRV101FKTWTG3
Order 'ic pwm solenoid driver d2pak-7 - DRV101FKTWTG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV101FKTWTG3-ND.
Texas Instruments (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® 2.3A 9 V ~ 60 V DRV101FKTWT
Order 'ic pwm solenoid driver 7-ddpak - DRV101FKTWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15963-6-ND.
Texas Instruments (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Digi-Reel® 2.7A 8 V ~ 60 V DRV102FKTWT
Order 'ic pwm solenoid driver 7-ddpak - DRV102FKTWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15964-6-ND.
Options for Texas Instruments Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 2.7A 8 V ~ 60 V DRV102T
Send this link via E-Mail
Help With This Screen
