MOSFET N-CH TRENCH 30V I2PAK - BUK9E04-30B - Integrated Circuits (ICs)
| Digi-Key Part Number | BUK9E04-30B-ND |
5000 |
1.97363 |
Extended Price
9868.15 |
| Manufacturer Part Number | BUK9E04-30B | |||
| Description | MOSFET N-CH TRENCH 30V I2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BUK9E04-30B |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Package / Case | I² PAK |
| Number of Channels | 1 |
| Mounting Type | Through Hole |
| Interface | Non-Inverting |
| Type | Low Side |
| Voltage - Supply | - |
| On-State Resistance | 2.7 mOhm |
| Current - Output/Channel | 183A |
| Current - Peak Output | 732A |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BUK9E04 30B BUK9E0430B |
BUK9E04-30B Specification Sheet
MOSFET N-CH TRENCH 30V I2PAK - BUK9E04-30B (BUK9E04-30B-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):MOSFET N-CH TRENCH 30V I2PAK - BUK9E04-30B
Order 'mosfet n-ch trench 30v i2pak - BUK9E04-30B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9E04-30B-ND.
MOSFET N-CH TRENCH 30V I2PAK - BUK7E2R7-30B
Order 'mosfet n-ch trench 30v i2pak - BUK7E2R7-30B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7E2R7-30B-ND.
MOSFET N-CH TRENCH 30V D2PAK - BUK7207-30B /T3
Order 'mosfet n-ch trench 30v d2pak - BUK7207-30B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK7207-30B /T3-ND.
MOSFET N-CH TRENCH 30V DPAK - BUK9207-30B /T3
Order 'mosfet n-ch trench 30v dpak - BUK9207-30B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK9207-30B /T3-ND.
MOSFET N-CH TRENCH 30V D2PAK - PSMN003-30B /T3
Order 'mosfet n-ch trench 30v d2pak - PSMN003-30B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PSMN003-30B /T3-ND.
MOSFET N-CH TRENCH 30V TO220AB - BUK7507-30B
Order 'mosfet n-ch trench 30v to220ab - BUK7507-30B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7507-30B-ND.
MOSFET N-CH TRENCH 30V TO220AB - BUK752R7-30B
Order 'mosfet n-ch trench 30v to220ab - BUK752R7-30B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK752R7-30B-ND.
MOSFET N-CH TRENCH 30V D2PAK - BUK7607-30B /T3
Order 'mosfet n-ch trench 30v d2pak - BUK7607-30B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7607-30B /T3-ND.
MOSFET N-CH TRENCH 30V D2PAK - BUK762R7-30B /T3
Order 'mosfet n-ch trench 30v d2pak - BUK762R7-30B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK762R7-30B /T3-ND.
MOSFET N-CH TRENCH 30V TO220AB - BUK9507-30B
Order 'mosfet n-ch trench 30v to220ab - BUK9507-30B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9507-30B-ND.
MOSFET N-CH TRENCH 30V TO220AB - BUK952R8-30B
Order 'mosfet n-ch trench 30v to220ab - BUK952R8-30B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK952R8-30B-ND.
MOSFET N-CH TRENCH 30V D2PAK - BUK9607-30B /T3
Order 'mosfet n-ch trench 30v d2pak - BUK9607-30B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9607-30B /T3-ND.
MOSFET N-CH TRENCH 30V D2PAK - BUK962R8-30B /T3
Order 'mosfet n-ch trench 30v d2pak - BUK962R8-30B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK962R8-30B /T3-ND.
MOSFET N-CH TRENCH 30V LFPAK - PH4530L T/R
Order 'mosfet n-ch trench 30v lfpak - PH4530L T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2179-1-ND.
MOSFET N-CH TRENCH 30V LFPAK - PH4530L T/R
Order 'mosfet n-ch trench 30v lfpak - PH4530L T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2179-2-ND.
Send this link via E-Mail
Help With This Screen