MOSFET N-CH TRENCH 100V D2PAK - BUK9675-100A /T3
| Digi-Key Part Number | BUK9675-100A /T3-ND |
4800 |
.46540 |
Extended Price
2233.92 |
| Manufacturer Part Number | BUK9675-100A /T3 | |||
| Description | MOSFET N-CH TRENCH 100V D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BUK9675-100A /T3 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Number of Channels | 1 |
| Mounting Type | Surface Mount |
| Interface | Non-Inverting |
| Type | Low Side |
| Voltage - Supply | - |
| On-State Resistance | 55 mOhm |
| Current - Output/Channel | 23A |
| Current - Peak Output | 91A |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BUK9675 100A T3 BUK9675100A T3 |
BUK9675-100A /T3 Specification Sheet
MOSFET N-CH TRENCH 100V D2PAK - BUK9675-100A /T3 (BUK9675-100A /T3-ND)
Related parts:MOSFET N-CH TRENCH 100V D2PAK - BUK9675-100A /T3
Order 'mosfet n-ch trench 100v d2pak - BUK9675-100A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9675-100A /T3-ND.
MOSFET N-CH TRENCH 100V D2PAK - BUK7640-100A /T3
Order 'mosfet n-ch trench 100v d2pak - BUK7640-100A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7640-100A /T3-ND.
MOSFET N-CH TRENCH 100V D2PAK - BUK7660-100A /T3
Order 'mosfet n-ch trench 100v d2pak - BUK7660-100A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7660-100A /T3-ND.
MOSFET N-CH TRENCH 100V D2PAK - BUK7675-100A /T3
Order 'mosfet n-ch trench 100v d2pak - BUK7675-100A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7675-100A /T3-ND.
MOSFET N-CH TRENCH 100V D2PAK - BUK96180-100A /T3
Order 'mosfet n-ch trench 100v d2pak - BUK96180-100A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK96180-100A /T3-ND.
MOSFET N-CH TRENCH 100V D2PAK - BUK9640-100A /T3
Order 'mosfet n-ch trench 100v d2pak - BUK9640-100A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9640-100A /T3-ND.
MOSFET N-CH TRENCH 100V D2PAK - BUK9660-100A /T3
Order 'mosfet n-ch trench 100v d2pak - BUK9660-100A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9660-100A /T3-ND.
MOSFET N-CH TRENCH 100V DPAK - BUK7240-100A /T3
Order 'mosfet n-ch trench 100v dpak - BUK7240-100A /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK7240-100A /T3-ND.
MOSFET N-CH TRENCH 100V DPAK - BUK7275-100A /T3
Order 'mosfet n-ch trench 100v dpak - BUK7275-100A /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK7275-100A /T3-ND.
MOSFET N-CH TRENCH 100V DPAK - BUK9240-100A /T3
Order 'mosfet n-ch trench 100v dpak - BUK9240-100A /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK9240-100A /T3-ND.
MOSFET N-CH TRENCH 100V DPAK - BUK9275-100A /T3
Order 'mosfet n-ch trench 100v dpak - BUK9275-100A /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK9275-100A /T3-ND.
MOSFET N-CH TRENCH 100V D2PAK - PSMN009-100B /T3
Order 'mosfet n-ch trench 100v d2pak - PSMN009-100B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PSMN009-100B /T3-ND.
MOSFET N-CH TRENCH 100V D2PAK - BUK7626-100B /T3
Order 'mosfet n-ch trench 100v d2pak - BUK7626-100B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7626-100B /T3-ND.
MOSFET N-CH TRENCH 100V D2PAK - BUK9610-100B /T3
Order 'mosfet n-ch trench 100v d2pak - BUK9610-100B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9610-100B /T3-ND.
MOSFET N-CH TRENCH 100V D2PAK - BUK9629-100B /T3
Order 'mosfet n-ch trench 100v d2pak - BUK9629-100B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9629-100B /T3-ND.
Send this link via E-Mail
Help With This Screen