MOSFET N-CH TRENCH 55V I2PAK - BUK7E11-55B - Integrated Circuits (ICs)
| Digi-Key Part Number | BUK7E11-55B-ND |
1000 |
.87854 |
Extended Price
878.54 |
| Manufacturer Part Number | BUK7E11-55B | |||
| Description | MOSFET N-CH TRENCH 55V I2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BUK7E11-55B |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Package / Case | I² PAK |
| Number of Channels | 1 |
| Mounting Type | Through Hole |
| Interface | Non-Inverting |
| Type | High Side/Low Side Driver |
| Voltage - Supply | - |
| On-State Resistance | 9.9 mOhm |
| Current - Output/Channel | 84A |
| Current - Peak Output | 338A |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BUK7E11 55B BUK7E1155B |
BUK7E11-55B Specification Sheet
MOSFET N-CH TRENCH 55V I2PAK - BUK7E11-55B (BUK7E11-55B-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):MOSFET N-CH TRENCH 55V I2PAK - BUK7E11-55B
Order 'mosfet n-ch trench 55v i2pak - BUK7E11-55B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7E11-55B-ND.
MOSFET N-CH TRENCH 55V I2PAK - BUK9E06-55B
Order 'mosfet n-ch trench 55v i2pak - BUK9E06-55B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9E06-55B-ND.
MOSFET N-CH TRENCH -55V DPAK - BUK7212-55B /T3
Order 'mosfet n-ch trench -55v dpak - BUK7212-55B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK7212-55B /T3-ND.
MOSFET N-CH TRENCH 55V DPAK - BUK9212-55B /T3
Order 'mosfet n-ch trench 55v dpak - BUK9212-55B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK9212-55B /T3-ND.
MOSFET N-CH TRENCH 55V TO220AB - BUK7506-55B
Order 'mosfet n-ch trench 55v to220ab - BUK7506-55B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7506-55B-ND.
MOSFET N-CH TRENCH 55V TO220AB - BUK7507-55B
Order 'mosfet n-ch trench 55v to220ab - BUK7507-55B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7507-55B-ND.
MOSFET N-CH TRENCH 55V TO220AB - BUK7511-55B
Order 'mosfet n-ch trench 55v to220ab - BUK7511-55B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7511-55B-ND.
MOSFET N-CH TRENCH 55V TO220AB - BUK754R0-55B
Order 'mosfet n-ch trench 55v to220ab - BUK754R0-55B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK754R0-55B-ND.
MOSFET N-CH TRENCH 55V D2PAK - BUK7606-55B /T3
Order 'mosfet n-ch trench 55v d2pak - BUK7606-55B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7606-55B /T3-ND.
MOSFET N-CH TRENCH 55V D2PAK - BUK7607-55B /T3
Order 'mosfet n-ch trench 55v d2pak - BUK7607-55B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7607-55B /T3-ND.
MOSFET N-CH TRENCH 55V D2PAK - BUK7611-55B /T3
Order 'mosfet n-ch trench 55v d2pak - BUK7611-55B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7611-55B /T3-ND.
MOSFET N-CH TRENCH 55V D2PAK - BUK764R0-55B /T3
Order 'mosfet n-ch trench 55v d2pak - BUK764R0-55B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK764R0-55B /T3-ND.
MOSFET N-CH TRENCH 55V TO220AB - BUK9506-55B
Order 'mosfet n-ch trench 55v to220ab - BUK9506-55B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9506-55B-ND.
MOSFET N-CH TRENCH 55V TO220AB - BUK9508-55B
Order 'mosfet n-ch trench 55v to220ab - BUK9508-55B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9508-55B-ND.
MOSFET N-CH TRENCH 55V TO220AB - BUK9512-55B
Order 'mosfet n-ch trench 55v to220ab - BUK9512-55B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9512-55B-ND.
Send this link via E-Mail
Help With This Screen