MOSFET N-CH 75V 75A TO220AB - BUK7909-75ATE,127 - Discrete Semiconductor Products
| Digi-Key Part Number | BUK7909-75ATE,127-ND |
1000 |
2.24158 |
Extended Price
2241.58 |
| Manufacturer Part Number | BUK7909-75ATE,127 | |||
| Description | MOSFET N-CH 75V 75A TO220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BUK7909-75ATE,127 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 75V |
| Current - Continuous Drain (Id) @ 25° C | 75A |
| Rds On (Max) @ Id, Vgs | 9 mOhm @ 50A, 10V |
| Input Capacitance (Ciss) @ Vds | 4700pF @ 25V |
| Power - Max | 272W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 121nC @ 10V |
| Package / Case | TO-220AB |
| FET Feature | Diode (Isolated) |
| Drawing Number | 568; SOT263B; TO-220; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BUK7909 75ATE,127 BUK790975ATE,127 |
BUK7909-75ATE,127 Specification Sheet
MOSFET N-CH 75V 75A TO220AB - BUK7909-75ATE,127 (BUK7909-75ATE,127-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 75V 75A TO220AB - BUK7909-75ATE,127
Order 'mosfet n-ch 75v 75a to220ab - BUK7909-75ATE,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7909-75ATE,127-ND.
MOSFET N-CH 75V 75A TO220AB - BUK7909-75AIE,127
Order 'mosfet n-ch 75v 75a to220ab - BUK7909-75AIE,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7909-75AIE,127-ND.
MOSFET N-CH 75V 75A TO220AB - BUK7506-75B,127
Order 'mosfet n-ch 75v 75a to220ab - BUK7506-75B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7506-75B,127-ND.
MOSFET N-CH 75V 75A TO220AB - BUK7509-75A,127
Order 'mosfet n-ch 75v 75a to220ab - BUK7509-75A,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7509-75A,127-ND.
MOSFET N-CH 75V 75A TO220AB - BUK7513-75B,127
Order 'mosfet n-ch 75v 75a to220ab - BUK7513-75B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7513-75B,127-ND.
MOSFET N-CH 75V 75A TO220AB - BUK9506-75B,127
Order 'mosfet n-ch 75v 75a to220ab - BUK9506-75B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9506-75B,127-ND.
MOSFET N-CH 75V 75A TO220AB - BUK9509-75A,127
Order 'mosfet n-ch 75v 75a to220ab - BUK9509-75A,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9509-75A,127-ND.
MOSFET N-CH 75V 75A TO220AB - PHP110NQ08LT,127
Order 'mosfet n-ch 75v 75a to220ab - PHP110NQ08LT,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHP110NQ08LT,127-ND.
MOSFET N-CH 75V 75A TO220AB - PHP110NQ08T,127
Order 'mosfet n-ch 75v 75a to220ab - PHP110NQ08T,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHP110NQ08T,127-ND.
MOSFET N-CH 75V 75A TO220AB - PHP160NQ08T,127
Order 'mosfet n-ch 75v 75a to220ab - PHP160NQ08T,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHP160NQ08T,127-ND.
MOSFET N-CH 75V 75A TO220AB - PSMN005-75P,127
Order 'mosfet n-ch 75v 75a to220ab - PSMN005-75P,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PSMN005-75P,127-ND.
MOSFET N-CH 75V 75A TO220AB - PSMN008-75P,127
Order 'mosfet n-ch 75v 75a to220ab - PSMN008-75P,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PSMN008-75P,127-ND.
MOSFET N-CH 75V 75A D2PAK - BUK7109-75AIE,118
Order 'mosfet n-ch 75v 75a d2pak - BUK7109-75AIE,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7109-75AIE,118-ND.
MOSFET N-CH 75V 75A D2PAK - BUK7109-75ATE,118
Order 'mosfet n-ch 75v 75a d2pak - BUK7109-75ATE,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7109-75ATE,118-ND.
MOSFET N-CH 75V 75A D2PAK - BUK7606-75B,118
Order 'mosfet n-ch 75v 75a d2pak - BUK7606-75B,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7606-75B,118-ND.
Send this link via E-Mail
Help With This Screen
