Mosfet - Single Discrete Semiconductor Product 75A 40V 221W NXP Semiconductors Through Hole BUK7908-40AIE,127
MOSFET N-CH 40V 75A TO220AB - BUK7908-40AIE,127 - Discrete Semiconductor Products
| Digi-Key Part Number | BUK7908-40AIE,127-ND |
1000 |
1.64705 |
Extended Price
1647.05 |
| Manufacturer Part Number | BUK7908-40AIE,127 | |||
| Description | MOSFET N-CH 40V 75A TO220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BUK7908-40AIE,127 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 40V |
| Current - Continuous Drain (Id) @ 25° C | 75A |
| Rds On (Max) @ Id, Vgs | 8 mOhm @ 50A, 10V |
| Input Capacitance (Ciss) @ Vds | 3140pF @ 25V |
| Power - Max | 221W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 84nC @ 10V |
| Package / Case | TO-220AB |
| FET Feature | Current Sensing |
| Drawing Number | 568; SOT263B; TO-220; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BUK7908 40AIE,127 BUK790840AIE,127 |
BUK7908-40AIE,127 Specification Sheet
MOSFET N-CH 40V 75A TO220AB - BUK7908-40AIE,127 (BUK7908-40AIE,127-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 75A 40V 221W NXP Semiconductors Through Hole BUK7908-40AIE,127Mosfet - Single Discrete Semiconductor Product 75A 40V 221W NXP Semiconductors Through Hole BUK7908-40AIE,127
Order 'mosfet n-ch 40v 75a to220ab - BUK7908-40AIE,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7908-40AIE,127-ND.
Mosfet - Single Discrete Semiconductor Product 75A 40V 272W NXP Semiconductors Through Hole BUK7905-40AIE,127
Order 'mosfet n-ch 40v 75a to220ab - BUK7905-40AIE,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7905-40AIE,127-ND.
Mosfet - Single Discrete Semiconductor Product 75A 40V 157W NXP Semiconductors Through Hole BUK7508-40B,127
Order 'mosfet n-ch 40v 75a to220ab - BUK7508-40B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7508-40B,127-ND.
Mosfet - Single Discrete Semiconductor Product 75A 40V 300W NXP Semiconductors Through Hole BUK753R1-40B,127
Order 'mosfet n-ch 40v 75a to220ab - BUK753R1-40B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK753R1-40B,127-ND.
Mosfet - Single Discrete Semiconductor Product 75A 40V 254W NXP Semiconductors Through Hole BUK754R3-40B,127
Order 'mosfet n-ch 40v 75a to220ab - BUK754R3-40B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK754R3-40B,127-ND.
Mosfet - Single Discrete Semiconductor Product 75A 40V 203W NXP Semiconductors Through Hole BUK755R2-40B,127
Order 'mosfet n-ch 40v 75a to220ab - BUK755R2-40B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK755R2-40B,127-ND.
Mosfet - Single Discrete Semiconductor Product 75A 40V 272W NXP Semiconductors Through Hole BUK7905-40AI,127
Order 'mosfet n-ch 40v 75a to220ab - BUK7905-40AI,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7905-40AI,127-ND.
Mosfet - Single Discrete Semiconductor Product 75A 40V 272W NXP Semiconductors Through Hole BUK7905-40ATE,127
Order 'mosfet n-ch 40v 75a to220ab - BUK7905-40ATE,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7905-40ATE,127-ND.
Mosfet - Single Discrete Semiconductor Product 75A 40V 272W NXP Semiconductors Through Hole BUK7907-40ATC,127
Order 'mosfet n-ch 40v 75a to220ab - BUK7907-40ATC,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7907-40ATC,127-ND.
Mosfet - Single Discrete Semiconductor Product 75A 40V 272W NXP Semiconductors Through Hole BUK794R1-40BT,127
Order 'mosfet n-ch 40v 75a to220ab - BUK794R1-40BT,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK794R1-40BT,127-ND.
Mosfet - Single Discrete Semiconductor Product 75A 40V 203W NXP Semiconductors Through Hole BUK9506-40B,127
Order 'mosfet n-ch 40v 75a to220ab - BUK9506-40B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9506-40B,127-ND.
Mosfet - Single Discrete Semiconductor Product 75A 40V 157W NXP Semiconductors Through Hole BUK9509-40B,127
Order 'mosfet n-ch 40v 75a to220ab - BUK9509-40B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9509-40B,127-ND.
Mosfet - Single Discrete Semiconductor Product 75A 40V 254W NXP Semiconductors Through Hole BUK954R4-40B,127
Order 'mosfet n-ch 40v 75a to220ab - BUK954R4-40B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK954R4-40B,127-ND.
Mosfet - Single Discrete Semiconductor Product 75A 40V 272W NXP Semiconductors Through Hole BUK9907-40ATC,127
Order 'mosfet n-ch 40v 75a to220ab - BUK9907-40ATC,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9907-40ATC,127-ND.
Mosfet - Single Discrete Semiconductor Product 75A 40V 272W NXP Semiconductors Surface Mount BUK7105-40AIE,118
Order 'mosfet n-ch 40v 75a d2pak - BUK7105-40AIE,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7105-40AIE,118-ND.
Options for Mosfet - Single Discrete Semiconductor Product 75A 40V 221W NXP Semiconductors Through Hole BUK7908-40AIE,127
Send this link via E-Mail
Help With This Screen
