MOSFET N-CH 55V 75A TO220AB - BUK7907-55ATE,127 - Discrete Semiconductor Products
| Digi-Key Part Number | BUK7907-55ATE,127-ND |
6000 |
2.37188 |
Extended Price
14231.28 |
| Manufacturer Part Number | BUK7907-55ATE,127 | |||
| Description | MOSFET N-CH 55V 75A TO220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BUK7907-55ATE,127 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 55V |
| Current - Continuous Drain (Id) @ 25° C | 75A |
| Rds On (Max) @ Id, Vgs | 7 mOhm @ 50A, 10V |
| Input Capacitance (Ciss) @ Vds | 4500pF @ 25V |
| Power - Max | 272W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 116nC @ 10V |
| Package / Case | TO-220 |
| FET Feature | Diode (Isolated) |
| Drawing Number | 568; SOT263B; TO-220; 5 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BUK7907 55ATE,127 BUK790755ATE,127 |
BUK7907-55ATE,127 Specification Sheet
MOSFET N-CH 55V 75A TO220AB - BUK7907-55ATE,127 (BUK7907-55ATE,127-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 55V 75A TO220AB - BUK7907-55ATE,127
Order 'mosfet n-ch 55v 75a to220ab - BUK7907-55ATE,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7907-55ATE,127-ND.
MOSFET N-CH 55V 75A TO220AB - BUK7907-55AIE,127
Order 'mosfet n-ch 55v 75a to220ab - BUK7907-55AIE,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7907-55AIE,127-ND.
MOSFET N-CH 55V 75A TO220AB - BUK9907-55ATE,127
Order 'mosfet n-ch 55v 75a to220ab - BUK9907-55ATE,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9907-55ATE,127-ND.
MOSFET N-CH 55V 75A TO220AB - BUK7506-55B,127
Order 'mosfet n-ch 55v 75a to220ab - BUK7506-55B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7506-55B,127-ND.
MOSFET N-CH 55V 75A TO220AB - BUK7507-55B,127
Order 'mosfet n-ch 55v 75a to220ab - BUK7507-55B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7507-55B,127-ND.
MOSFET N-CH 55V 75A TO220AB - BUK7511-55B,127
Order 'mosfet n-ch 55v 75a to220ab - BUK7511-55B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7511-55B,127-ND.
MOSFET N-CH 55V 75A TO220AB - BUK754R0-55B,127
Order 'mosfet n-ch 55v 75a to220ab - BUK754R0-55B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK754R0-55B,127-ND.
MOSFET N-CH 55V 75A TO220AB - BUK9506-55B,127
Order 'mosfet n-ch 55v 75a to220ab - BUK9506-55B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9506-55B,127-ND.
MOSFET N-CH 55V 75A TO220AB - BUK9508-55B,127
Order 'mosfet n-ch 55v 75a to220ab - BUK9508-55B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9508-55B,127-ND.
MOSFET N-CH 55V 75A TO220AB - BUK9509-55A,127
Order 'mosfet n-ch 55v 75a to220ab - BUK9509-55A,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9509-55A,127-ND.
MOSFET N-CH 55V 75A TO220AB - BUK9512-55B,127
Order 'mosfet n-ch 55v 75a to220ab - BUK9512-55B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9512-55B,127-ND.
MOSFET N-CH 55V 75A TO220AB - BUK954R2-55B,127
Order 'mosfet n-ch 55v 75a to220ab - BUK954R2-55B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK954R2-55B,127-ND.
MOSFET N-CH 55V 75A D2PAK - BUK7107-55AIE,118
Order 'mosfet n-ch 55v 75a d2pak - BUK7107-55AIE,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7107-55AIE,118-ND.
MOSFET N-CH 55V 75A D2PAK - BUK7107-55ATE,118
Order 'mosfet n-ch 55v 75a d2pak - BUK7107-55ATE,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7107-55ATE,118-ND.
MOSFET N-CH 55V 75A DPAK - BUK7212-55B,118
Order 'mosfet n-ch 55v 75a dpak - BUK7212-55B,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7212-55B,118-ND.
Send this link via E-Mail
Help With This Screen
