Keywords:





1.0µF Array Capacitor Murata Electronics North America 0504 (1210 metric) 10V GNM1M2R61A105ME14D

CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D - Capacitors

Digi-Key Part Number 490-3405-2-ND
Price Break
4000
12000
24000
Unit Price
.05000
.04600
.04300
Extended Price
200.00
552.00
1032.00
Manufacturer Part NumberGNM1M2R61A105ME14D
DescriptionCAP 2-ARRAY 1.0UF 10V X5R 0504
Quantity Available 8000
All prices are in USD

Purchase 1.0µF Array Capacitor Murata Electronics North America 0504 (1210 metric) 10V GNM1M2R61A105ME14D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.0µF Array Capacitor Murata Electronics North America 0504 (1210 metric) 10V GNM1M2R61A105ME14D
Technical/Catalog InformationGNM1M2R61A105ME14D
VendorMurata Electronics North America
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated 10V
Tolerance±20%
Package / Case0504 (1210 metric)
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Temperature CoefficientX5R
Dielectric MaterialCeramic
Circuit TypeIsolated
Number of Capacitors2
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GNM1M2R61A105ME14D
GNM1M2R61A105ME14D
490 3405 2 ND
49034052ND
490-3405-2

GNM1M2R61A105ME14D Specification Sheet

Image of CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D

CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D (490-3405-2-ND) - Capacitors

Related parts 1.0µF Array Capacitor Murata Electronics North America 0504 (1210 metric) 10V GNM1M2R61A105ME14D
1.0µF Array Capacitor Murata Electronics North America (VA) 0504 (1210 metric) 10V GNM1M2R61A105ME14D
 Order 'cap 2-array 1.0uf 10v x5r 0504 - GNM1M2R61A105ME14D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3405-1-ND.
1.0µF Array Capacitor Murata Electronics North America 0504 (1210 metric) 10V GNM1M2R61A105ME14D
 Order 'cap 2-array 1.0uf 10v x5r 0504 - GNM1M2R61A105ME14D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3405-2-ND.
1.0µF Array Capacitor Murata Electronics North America (VA) 0504 (1210 metric) 10V GNM1M2R61A105ME14D
 Order 'cap 2-array 1.0uf 10v x5r 0504 - GNM1M2R61A105ME14D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3405-6-ND.
0.1µF Array Capacitor Murata Electronics North America (VA) 0504 (1210 metric) 10V GNM1M2R61A104MA01D
 Order 'cap 2-array .1uf 10v x5r 0504 - GNM1M2R61A104MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3404-1-ND.
0.1µF Array Capacitor Murata Electronics North America 0504 (1210 metric) 10V GNM1M2R61A104MA01D
 Order 'cap 2-array .1uf 10v x5r 0504 - GNM1M2R61A104MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3404-2-ND.
0.1µF Array Capacitor Murata Electronics North America (VA) 0504 (1210 metric) 10V GNM1M2R61A104MA01D
 Order 'cap 2-array .1uf 10v x5r 0504 - GNM1M2R61A104MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3404-6-ND.
1.0µF Array Capacitor Murata Electronics North America 0504 (1210 metric) 6.3V GNM1M2R60J105ME12D
 Order 'cap 2-array 1.0uf 6.3v x5r 0504 - GNM1M2R60J105ME12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3406-2-ND.
1.0µF Array Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 10V GNM212R61A105MA13D
 Order 'cap 2-array 1.0uf 10v x5r 0805 - GNM212R61A105MA13D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3413-1-ND.
1.0µF Array Capacitor Murata Electronics North America 0805 (2012 metric) 10V GNM212R61A105MA13D
 Order 'cap 2-array 1.0uf 10v x5r 0805 - GNM212R61A105MA13D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3413-2-ND.
1.0µF Array Capacitor Murata Electronics North America (VA) 0805 (2012 metric) 10V GNM212R61A105MA13D
 Order 'cap 2-array 1.0uf 10v x5r 0805 - GNM212R61A105MA13D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3413-6-ND.
0.022µF Array Capacitor TDK Corporation 0504 (1210 metric) 10V CKCM25X5R1A223M
 Order 'cap 2-array 22000pf 10v x5r 0504 - CKCM25X5R1A223M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1869-2-ND.
0.047µF Array Capacitor TDK Corporation 0504 (1210 metric) 10V CKCM25X5R1A473M
 Order 'cap 2-array 47000pf 10v x5r 0504 - CKCM25X5R1A473M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1870-2-ND.
2.2µF Array Capacitor Murata Electronics North America 0805 (2012 metric) 10V GNM212R61A225MA01D
 Order 'cap 2-array 2.2uf 10v x5r 0805 - GNM212R61A225MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GNM212R61A225MA01-ND.
0.022µF Array Capacitor TDK Corporation (VA) 0504 (1210 metric) 10V CKCM25X5R1A223M
 Order 'cap 2-array 22000pf 10v x5r 0504 - CKCM25X5R1A223M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1869-1-ND.
0.047µF Array Capacitor TDK Corporation (VA) 0504 (1210 metric) 10V CKCM25X5R1A473M
 Order 'cap 2-array 47000pf 10v x5r 0504 - CKCM25X5R1A473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1870-1-ND.

Options for 1.0µF Array Capacitor Murata Electronics North America 0504 (1210 metric) 10V GNM1M2R61A105ME14D
Send this link via E-Mail
Help With This Screen

CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D Next: CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D
CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D