Keywords:





CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D

Digi-Key Part Number 490-3405-1-ND
Price Break
1
10
100
500
1000
Unit Price
.14000
.12500
.10680
.08900
.07654
Extended Price
0.14
1.25
10.68
44.50
76.54
Manufacturer Part NumberGNM1M2R61A105ME14D
DescriptionCAP 2-ARRAY 1.0UF 10V X5R 0504
Quantity Available 11680
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGNM1M2R61A105ME14D
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated 10V
Tolerance±20%
Package / Case0504 (1210 metric)
PackagingCut Tape (CT)
Mounting TypeSurface Mount
Temperature CoefficientX5R
Dielectric MaterialCeramic
Circuit TypeIsolated
Number of Capacitors2
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GNM1M2R61A105ME14D
GNM1M2R61A105ME14D
490 3405 1 ND
49034051ND
490-3405-1

GNM1M2R61A105ME14D Specification Sheet

Image of CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D

CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D (490-3405-1-ND)

Related parts :
CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D
 Order 'cap 2-array 1.0uf 10v x5r 0504 - GNM1M2R61A105ME14D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3405-1-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D
 Order 'cap 2-array 1.0uf 10v x5r 0504 - GNM1M2R61A105ME14D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3405-2-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D
 Order 'cap 2-array 1.0uf 10v x5r 0504 - GNM1M2R61A105ME14D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3405-6-ND.
CAP 2-ARRAY .1UF 10V X5R 0504 - GNM1M2R61A104MA01D
 Order 'cap 2-array .1uf 10v x5r 0504 - GNM1M2R61A104MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3404-1-ND.
CAP 2-ARRAY .1UF 10V X5R 0504 - GNM1M2R61A104MA01D
 Order 'cap 2-array .1uf 10v x5r 0504 - GNM1M2R61A104MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3404-2-ND.
CAP 2-ARRAY .1UF 10V X5R 0504 - GNM1M2R61A104MA01D
 Order 'cap 2-array .1uf 10v x5r 0504 - GNM1M2R61A104MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3404-6-ND.
CAP 2-ARRAY 1.0UF 6.3V X5R 0504 - GNM1M2R60J105ME12D
 Order 'cap 2-array 1.0uf 6.3v x5r 0504 - GNM1M2R60J105ME12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3406-2-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0805 - GNM212R61A105MA13D
 Order 'cap 2-array 1.0uf 10v x5r 0805 - GNM212R61A105MA13D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3413-1-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0805 - GNM212R61A105MA13D
 Order 'cap 2-array 1.0uf 10v x5r 0805 - GNM212R61A105MA13D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3413-2-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0805 - GNM212R61A105MA13D
 Order 'cap 2-array 1.0uf 10v x5r 0805 - GNM212R61A105MA13D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3413-6-ND.
CAP 2-ARRAY 22000PF 10V X5R 0504 - CKCM25X5R1A223M
 Order 'cap 2-array 22000pf 10v x5r 0504 - CKCM25X5R1A223M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1869-1-ND.
CAP 2-ARRAY 22000PF 10V X5R 0504 - CKCM25X5R1A223M
 Order 'cap 2-array 22000pf 10v x5r 0504 - CKCM25X5R1A223M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1869-2-ND.
CAP 2-ARRAY 47000PF 10V X5R 0504 - CKCM25X5R1A473M
 Order 'cap 2-array 47000pf 10v x5r 0504 - CKCM25X5R1A473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1870-1-ND.
CAP 2-ARRAY 47000PF 10V X5R 0504 - CKCM25X5R1A473M
 Order 'cap 2-array 47000pf 10v x5r 0504 - CKCM25X5R1A473M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1870-2-ND.
CAP 2-ARRAY 22000PF 10V X5R 0504 - CKCM25X5R1A223M
 Order 'cap 2-array 22000pf 10v x5r 0504 - CKCM25X5R1A223M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1869-6-ND.

Send this link via E-Mail
Help With This Screen

CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 2-ARRAY .47UF 6.3V X5R 0805 - CKCL22X5R0J474M Next: CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D
CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D