Keywords:





CAP 2-ARRAY .1UF 10V X5R 0504 - GNM1M2R61A104MA01D - Capacitors

0.1µF Array Capacitor Murata Electronics North America (VA) 0504 (1210 metric) 10V GNM1M2R61A104MA01D

Digi-Key Part Number 490-3404-1-ND
Price Break
1
10
100
500
1000
Unit Price
.07000
.06200
.05340
.04450
.03827
Extended Price
0.07
0.62
5.34
22.25
38.27
Manufacturer Part NumberGNM1M2R61A104MA01D
DescriptionCAP 2-ARRAY .1UF 10V X5R 0504
Quantity Available 66345
All prices are in USD

Purchase 0.1µF Array Capacitor Murata Electronics North America (VA) 0504 (1210 metric) 10V GNM1M2R61A104MA01D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.1µF Array Capacitor Murata Electronics North America (VA) 0504 (1210 metric) 10V GNM1M2R61A104MA01D
Technical/Catalog InformationGNM1M2R61A104MA01D
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 10V
Tolerance±20%
Package / Case0504 (1210 metric)
PackagingCut Tape (CT)
Mounting TypeSurface Mount
Temperature CoefficientX5R
Dielectric MaterialCeramic
Circuit TypeIsolated
Number of Capacitors2
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GNM1M2R61A104MA01D
GNM1M2R61A104MA01D
490 3404 1 ND
49034041ND
490-3404-1

GNM1M2R61A104MA01D Specification Sheet

Image of CAP 2-ARRAY .1UF 10V X5R 0504 - GNM1M2R61A104MA01D

CAP 2-ARRAY .1UF 10V X5R 0504 - GNM1M2R61A104MA01D (490-3404-1-ND) - Capacitors

Related parts 0.1µF Array Capacitor Murata Electronics North America (VA) 0504 (1210 metric) 10V GNM1M2R61A104MA01D
CAP 2-ARRAY .1UF 10V X5R 0504 - GNM1M2R61A104MA01D
 Order 'cap 2-array .1uf 10v x5r 0504 - GNM1M2R61A104MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3404-1-ND.
CAP 2-ARRAY .1UF 10V X5R 0504 - GNM1M2R61A104MA01D
 Order 'cap 2-array .1uf 10v x5r 0504 - GNM1M2R61A104MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3404-2-ND.
CAP 2-ARRAY .1UF 10V X5R 0504 - GNM1M2R61A104MA01D
 Order 'cap 2-array .1uf 10v x5r 0504 - GNM1M2R61A104MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3404-6-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D
 Order 'cap 2-array 1.0uf 10v x5r 0504 - GNM1M2R61A105ME14D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3405-1-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D
 Order 'cap 2-array 1.0uf 10v x5r 0504 - GNM1M2R61A105ME14D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3405-2-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D
 Order 'cap 2-array 1.0uf 10v x5r 0504 - GNM1M2R61A105ME14D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3405-6-ND.
CAP 2-ARRAY 22000PF 10V X5R 0504 - CKCM25X5R1A223M
 Order 'cap 2-array 22000pf 10v x5r 0504 - CKCM25X5R1A223M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1869-2-ND.
CAP 2-ARRAY 47000PF 10V X5R 0504 - CKCM25X5R1A473M
 Order 'cap 2-array 47000pf 10v x5r 0504 - CKCM25X5R1A473M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1870-2-ND.
CAP 2-ARRAY 1.0UF 6.3V X5R 0504 - GNM1M2R60J105ME12D
 Order 'cap 2-array 1.0uf 6.3v x5r 0504 - GNM1M2R60J105ME12D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3406-2-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0805 - GNM212R61A105MA13D
 Order 'cap 2-array 1.0uf 10v x5r 0805 - GNM212R61A105MA13D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3413-1-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0805 - GNM212R61A105MA13D
 Order 'cap 2-array 1.0uf 10v x5r 0805 - GNM212R61A105MA13D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3413-2-ND.
CAP 2-ARRAY 2.2UF 10V X5R 0805 - GNM212R61A225MA01D
 Order 'cap 2-array 2.2uf 10v x5r 0805 - GNM212R61A225MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GNM212R61A225MA01-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0805 - GNM212R61A105MA13D
 Order 'cap 2-array 1.0uf 10v x5r 0805 - GNM212R61A105MA13D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3413-6-ND.
CAP 2-ARRAY 22000PF 10V X5R 0504 - CKCM25X5R1A223M
 Order 'cap 2-array 22000pf 10v x5r 0504 - CKCM25X5R1A223M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1869-1-ND.
CAP 2-ARRAY 47000PF 10V X5R 0504 - CKCM25X5R1A473M
 Order 'cap 2-array 47000pf 10v x5r 0504 - CKCM25X5R1A473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1870-1-ND.

Options for 0.1µF Array Capacitor Murata Electronics North America (VA) 0504 (1210 metric) 10V GNM1M2R61A104MA01D
Send this link via E-Mail
Help With This Screen

CAP 2-ARRAY .1UF 10V X5R 0504 - GNM1M2R61A104MA01D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 2-ARRAY .10UF 6.3V X5R 0504 - CKCM25X5R0J104M Next: CAP 2-ARRAY .1UF 10V X5R 0504 - GNM1M2R61A104MA01D
CAP 2-ARRAY .1UF 10V X5R 0504 - GNM1M2R61A104MA01D