CAP 2-ARRAY 2200PF 25V X7R 0504 - GNM1M2R71E222MA01D - Capacitors
| Digi-Key Part Number | 490-3399-2-ND |
4000 12000 24000 |
.02300 .02100 .02000 |
Extended Price
92.00 252.00 480.00 |
| Manufacturer Part Number | GNM1M2R71E222MA01D | |||
| Description | CAP 2-ARRAY 2200PF 25V X7R 0504 | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GNM1M2R71E222MA01D |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Package / Case | 0504 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GNM1M2R71E222MA01D GNM1M2R71E222MA01D 490 3399 2 ND 49033992ND 490-3399-2 |
GNM1M2R71E222MA01D Specification Sheet
CAP 2-ARRAY 2200PF 25V X7R 0504 - GNM1M2R71E222MA01D (490-3399-2-ND) - Capacitors
Related parts Capacitors :CAP 2-ARRAY 2200PF 25V X7R 0504 - GNM1M2R71E222MA01D
Order 'cap 2-array 2200pf 25v x7r 0504 - GNM1M2R71E222MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3399-1-ND.
CAP 2-ARRAY 2200PF 25V X7R 0504 - GNM1M2R71E222MA01D
Order 'cap 2-array 2200pf 25v x7r 0504 - GNM1M2R71E222MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3399-2-ND.
CAP 2-ARRAY 2200PF 25V X7R 0504 - GNM1M2R71E222MA01D
Order 'cap 2-array 2200pf 25v x7r 0504 - GNM1M2R71E222MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3399-6-ND.
CAP 2-ARRAY 4700PF 25V X7R 0504 - GNM1M2R71E472MA01D
Order 'cap 2-array 4700pf 25v x7r 0504 - GNM1M2R71E472MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3400-1-ND.
CAP 2-ARRAY 4700PF 25V X7R 0504 - GNM1M2R71E472MA01D
Order 'cap 2-array 4700pf 25v x7r 0504 - GNM1M2R71E472MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3400-2-ND.
CAP 2-ARRAY 10000PF 25V X7R 0504 - GNM1M2R71E103MA01D
Order 'cap 2-array 10000pf 25v x7r 0504 - GNM1M2R71E103MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3401-1-ND.
CAP 2-ARRAY 10000PF 25V X7R 0504 - GNM1M2R71E103MA01D
Order 'cap 2-array 10000pf 25v x7r 0504 - GNM1M2R71E103MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3401-2-ND.
CAP 2-ARRAY 4700PF 25V X7R 0504 - GNM1M2R71E472MA01D
Order 'cap 2-array 4700pf 25v x7r 0504 - GNM1M2R71E472MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3400-6-ND.
CAP 2-ARRAY 10000PF 25V X7R 0504 - GNM1M2R71E103MA01D
Order 'cap 2-array 10000pf 25v x7r 0504 - GNM1M2R71E103MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3401-6-ND.
CAP 2-ARRAY 22000PF 16V X7R 0504 - GNM1M2R71C223MA01D
Order 'cap 2-array 22000pf 16v x7r 0504 - GNM1M2R71C223MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3402-1-ND.
CAP 2-ARRAY 22000PF 16V X7R 0504 - GNM1M2R71C223MA01D
Order 'cap 2-array 22000pf 16v x7r 0504 - GNM1M2R71C223MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3402-2-ND.
CAP 2-ARRAY 47000PF 16V X7R 0504 - GNM1M2R71C473MA01D
Order 'cap 2-array 47000pf 16v x7r 0504 - GNM1M2R71C473MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3403-1-ND.
CAP 2-ARRAY 47000PF 16V X7R 0504 - GNM1M2R71C473MA01D
Order 'cap 2-array 47000pf 16v x7r 0504 - GNM1M2R71C473MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3403-2-ND.
CAP 4-ARRAY 2200PF 25V X7R 0805 - GNM214R71E222MA01D
Order 'cap 4-array 2200pf 25v x7r 0805 - GNM214R71E222MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3408-1-ND.
CAP 4-ARRAY 2200PF 25V X7R 0805 - GNM214R71E222MA01D
Order 'cap 4-array 2200pf 25v x7r 0805 - GNM214R71E222MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3408-2-ND.
Send this link via E-Mail
Help With This Screen