IC HIGH SIDE PWR SWITCH PDSO-28 - BTS5441G - Integrated Circuits (ICs)
| Digi-Key Part Number | BTS5441G-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BTS5441G | |||
| Description | IC HIGH SIDE PWR SWITCH PDSO-28 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BTS5441G |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Package / Case | DSO-28 |
| Mounting Type | Surface Mount |
| Type | High Side |
| Voltage - Supply | 4.5 V ~ 28 V |
| On-State Resistance | 19 mOhm |
| Current - Output / Channel | 5.6A |
| Current - Peak Output | 40A |
| Packaging | Tape & Reel (TR) |
| Input Type | Non-Inverting |
| Number of Outputs | 4 |
| Operating Temperature | -40°C ~ 150°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BTS5441G BTS5441G |
BTS5441G Specification Sheet
IC HIGH SIDE PWR SWITCH PDSO-28 - BTS5441G (BTS5441G-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC HIGH SIDE PWR SWITCH PDSO-28 - BTS5441G
Order 'ic high side pwr switch pdso-28 - BTS5441G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS5441G-ND.
IC HIGH SIDE PWR SWITCH PDSO-28 - BTS5434G
Order 'ic high side pwr switch pdso-28 - BTS5434G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS5434G-ND.
IC HIGH SIDE PWR SWITCH PDSO-28 - BTS5440G
Order 'ic high side pwr switch pdso-28 - BTS5440G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS5440G-ND.
IC HIGH SIDE PWR SWITCH PDSO-12 - BTS5210L
Order 'ic high side pwr switch pdso-12 - BTS5210L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS5210L-ND.
IC HIGH SIDE PWR SWITCH PDSO-14 - BTS5230GS
Order 'ic high side pwr switch pdso-14 - BTS5230GS' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS5230GS-ND.
IC HIGH SIDE PWR SWITCH PDSO-14 - BTS5231GS
Order 'ic high side pwr switch pdso-14 - BTS5231GS' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS5231GS-ND.
IC HIGH SIDE PWR SWITCH PDSO-20 - BTS5234G
Order 'ic high side pwr switch pdso-20 - BTS5234G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS5234G-ND.
IC HIGH SIDE PWR SWITCH PDSO-12 - BTS5234L
Order 'ic high side pwr switch pdso-12 - BTS5234L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS5234L-ND.
IC HIGH SIDE PWR SWITCH PDSO-20 - BTS5240G
Order 'ic high side pwr switch pdso-20 - BTS5240G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS5240G-ND.
IC HIGH SIDE PWR SWITCH TO220-5 - BTS409L1 E3043
Order 'ic high side pwr switch to220-5 - BTS409L1 E3043' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS409L1 E3043-ND.
IC HIGH SIDE PWR SWITCH TO220-5 - BTS410E2 E3043
Order 'ic high side pwr switch to220-5 - BTS410E2 E3043' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS410E2 E3043-ND.
IC HIGH SIDE PWR SWITCH TO220-5 - BTS410E2 E3062A
Order 'ic high side pwr switch to220-5 - BTS410E2 E3062A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS410E2 E3062A-ND.
IC HIGH SIDE PWR SWITCH TO220-5 - BTS410F2 E3043
Order 'ic high side pwr switch to220-5 - BTS410F2 E3043' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS410F2 E3043-ND.
IC HIGH SIDE PWR SWITCH DPAK-5 - BTS4141D
Order 'ic high side pwr switch dpak-5 - BTS4141D' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS4141D-ND.
IC HIGH SIDE PWR SWITCH SOT-223 - BTS4142N
Order 'ic high side pwr switch sot-223 - BTS4142N' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS4142N-ND.
Send this link via E-Mail
Help With This Screen
