Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 7A 5 V ~ 34 V BTS426L1 E3062A
IC HIGH SIDE PWR SWITCH TO220-5 - BTS426L1 E3062A - Integrated Circuits (ICs)
| Digi-Key Part Number | BTS426L1 E3062A-ND |
1000 |
1.92686 |
Extended Price
1926.86 |
| Manufacturer Part Number | BTS426L1 E3062A | |||
| Description | IC HIGH SIDE PWR SWITCH TO220-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 7A 5 V ~ 34 V BTS426L1 E3062A
| Technical/Catalog Information | BTS426L1 E3062A |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Package / Case | TO-220-3 (Straight Leads) |
| Mounting Type | Surface Mount |
| Type | High Side |
| Voltage - Supply | 5 V ~ 34 V |
| On-State Resistance | 50 mOhm |
| Current - Output / Channel | 7A |
| Current - Peak Output | 25A |
| Packaging | Tape & Reel (TR) |
| Input Type | Non-Inverting |
| Number of Outputs | 1 |
| Operating Temperature | -40°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BTS426L1 E3062A BTS426L1 E3062A |
BTS426L1 E3062A Specification Sheet
IC HIGH SIDE PWR SWITCH TO220-5 - BTS426L1 E3062A (BTS426L1 E3062A-ND) - Integrated Circuits (ICs)
Related parts Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 7A 5 V ~ 34 V BTS426L1 E3062AInfineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 7A 5 V ~ 34 V BTS426L1 E3062A
Order 'ic high side pwr switch to220-5 - BTS426L1 E3062A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS426L1 E3062A-ND.
Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube 7A 5 V ~ 34 V BTS426L1 E3043
Order 'ic high side pwr switch to220-5 - BTS426L1 E3043' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS426L1 E3043-ND.
Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube 7A 5 V ~ 34 V BTS426L1
Order 'ic high side pwr switch to220-5 - BTS426L1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS426L1-ND.
Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 21A 4.5 V ~ 42 V BTS442E2 E3062A
Order 'ic high side pwr switch to220-5 - BTS442E2 E3062A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS442E2 E3062A-ND.
Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 1.8A 4.7 V ~ 42 V BTS410E2 E3062A
Order 'ic high side pwr switch to220-5 - BTS410E2 E3062A' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS410E2 E3062A-ND.
Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tape & Reel (TR) 2.3A 5 V ~ 34 V BTS409L1 E3043
Order 'ic high side pwr switch to220-5 - BTS409L1 E3043' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS409L1 E3043-ND.
Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tape & Reel (TR) 9.8A 4.75 V ~ 41 V BTS436L2
Order 'ic high side pwr switch to220-5 - BTS436L2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS436L2-ND.
Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tape & Reel (TR) 9.8A 4.75 V ~ 41 V BTS436L2S
Order 'ic high side pwr switch to220-5 - BTS436L2S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS436L2S-ND.
Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tape & Reel (TR) 21A 4.75 V ~ 43 V BTS441RS
Order 'ic high side pwr switch to220-5 - BTS441RS' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS441RS-ND.
Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube 21A 4.75 V ~ 43 V BTS441T
Order 'ic high side pwr switch to220-5 - BTS441T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS441T-ND.
Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tape & Reel (TR) 21A 4.75 V ~ 43 V BTS441TS
Order 'ic high side pwr switch to220-5 - BTS441TS' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS441TS-ND.
Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tape & Reel (TR) 21A 4.5 V ~ 42 V BTS442E2 E3043
Order 'ic high side pwr switch to220-5 - BTS442E2 E3043' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS442E2 E3043-ND.
Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tape & Reel (TR) 1.8A 4.7 V ~ 42 V BTS410E2 E3043
Order 'ic high side pwr switch to220-5 - BTS410E2 E3043' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS410E2 E3043-ND.
Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube 1.8A 4.7 V ~ 42 V BTS410F2 E3043
Order 'ic high side pwr switch to220-5 - BTS410F2 E3043' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS410F2 E3043-ND.
Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Through Hole Tube 115A 5 V ~ 34 V BTS550P E3146
Order 'ic high side pwr switch to218-5 - BTS550P E3146' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS550P E3146-ND.
Options for Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 7A 5 V ~ 34 V BTS426L1 E3062A
Send this link via E-Mail
Help With This Screen
