Keywords:





CAP 2-ARRAY .10UF 10V X5R 0405 - W1A2ZD104MAT2A - Capacitors

0.1µF Array Capacitor AVX Corporation 0405 (1012 metric) 10V W1A2ZD104MAT2A

Digi-Key Part Number 478-2884-2-ND
Price Break
4000
12000
24000
Unit Price
.10400
.08100
.07700
Extended Price
416.00
972.00
1848.00
Manufacturer Part NumberW1A2ZD104MAT2A
DescriptionCAP 2-ARRAY .10UF 10V X5R 0405
Quantity Available 16000
All prices are in USD

Purchase 0.1µF Array Capacitor AVX Corporation 0405 (1012 metric) 10V W1A2ZD104MAT2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.1µF Array Capacitor AVX Corporation 0405 (1012 metric) 10V W1A2ZD104MAT2A
Technical/Catalog InformationW1A2ZD104MAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 10V
Tolerance±20%
Package / Case0405 (1012 metric)
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Temperature CoefficientX5R
Dielectric MaterialCeramic
Circuit TypeIsolated
Number of Capacitors2
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names W1A2ZD104MAT2A
W1A2ZD104MAT2A
478 2884 2 ND
47828842ND
478-2884-2

W1A2ZD104MAT2A Specification Sheet

Image of CAP 2-ARRAY .10UF 10V X5R 0405 - W1A2ZD104MAT2A

CAP 2-ARRAY .10UF 10V X5R 0405 - W1A2ZD104MAT2A (478-2884-2-ND) - Capacitors

Related parts 0.1µF Array Capacitor AVX Corporation 0405 (1012 metric) 10V W1A2ZD104MAT2A
CAP 2-ARRAY .10UF 10V X5R 0405 - W1A2ZD104MAT2A
 Order 'cap 2-array .10uf 10v x5r 0405 - W1A2ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2884-1-ND.
CAP 2-ARRAY .10UF 10V X5R 0405 - W1A2ZD104MAT2A
 Order 'cap 2-array .10uf 10v x5r 0405 - W1A2ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2884-2-ND.
CAP 2-ARRAY .10UF 10V X5R 0405 - W1A2ZD104MAT2A
 Order 'cap 2-array .10uf 10v x5r 0405 - W1A2ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2884-6-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104KAT2A
 Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2875-1-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104KAT2A
 Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2875-2-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104MAT2A
 Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2883-1-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104MAT2A
 Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2883-2-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104KAT2A
 Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2875-6-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104MAT2A
 Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2883-6-ND.
CAP 2-ARRAY 1000PF 50V X7R 0405 - W1A25C102MAT2A
 Order 'cap 2-array 1000pf 50v x7r 0405 - W1A25C102MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2886-1-ND.
CAP 2-ARRAY 1000PF 50V X7R 0405 - W1A25C102MAT2A
 Order 'cap 2-array 1000pf 50v x7r 0405 - W1A25C102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2886-2-ND.
CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A
 Order 'cap 4-array .10uf 10v x7r 0508 - W2A4ZC104MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2870-1-ND.
CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A
 Order 'cap 4-array .10uf 10v x7r 0508 - W2A4ZC104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2870-2-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D
 Order 'cap 2-array 1.0uf 10v x5r 0504 - GNM1M2R61A105ME14D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3405-1-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D
 Order 'cap 2-array 1.0uf 10v x5r 0504 - GNM1M2R61A105ME14D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3405-2-ND.

Options for 0.1µF Array Capacitor AVX Corporation 0405 (1012 metric) 10V W1A2ZD104MAT2A
Send this link via E-Mail
Help With This Screen

CAP 2-ARRAY .10UF 10V X5R 0405 - W1A2ZD104MAT2A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 2-ARRAY .10UF 10V X5R 0405 - W1A2ZD104MAT2A Next: CAP 2-ARRAY .10UF 10V X5R 0405 - W1A2ZD104MAT2A
CAP 2-ARRAY .10UF 10V X5R 0405 - W1A2ZD104MAT2A