CAP 2-ARRAY .10UF 10V X5R 0405 - W1A2ZD104MAT2A - Capacitors
0.1µF Array Capacitor AVX Corporation (VA) 0405 (1012 metric) 10V W1A2ZD104MAT2A
| Digi-Key Part Number | 478-2884-1-ND |
10 100 500 1000 |
.63800 .37700 .21750 .15080 |
Extended Price
6.38 37.70 108.75 150.80 |
| Manufacturer Part Number | W1A2ZD104MAT2A | |||
| Description | CAP 2-ARRAY .10UF 10V X5R 0405 | |||
| Quantity Available | 20240 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | W1A2ZD104MAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Package / Case | 0405 (1012 metric) |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | X5R |
| Dielectric Material | Ceramic |
| Circuit Type | Isolated |
| Number of Capacitors | 2 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
W1A2ZD104MAT2A W1A2ZD104MAT2A 478 2884 1 ND 47828841ND 478-2884-1 |
W1A2ZD104MAT2A Specification Sheet
CAP 2-ARRAY .10UF 10V X5R 0405 - W1A2ZD104MAT2A (478-2884-1-ND) - Capacitors
Related parts 0.1µF Array Capacitor AVX Corporation (VA) 0405 (1012 metric) 10V W1A2ZD104MAT2ACAP 2-ARRAY .10UF 10V X5R 0405 - W1A2ZD104MAT2A
Order 'cap 2-array .10uf 10v x5r 0405 - W1A2ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2884-1-ND.
CAP 2-ARRAY .10UF 10V X5R 0405 - W1A2ZD104MAT2A
Order 'cap 2-array .10uf 10v x5r 0405 - W1A2ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2884-2-ND.
CAP 2-ARRAY .10UF 10V X5R 0405 - W1A2ZD104MAT2A
Order 'cap 2-array .10uf 10v x5r 0405 - W1A2ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2884-6-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104KAT2A
Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2875-1-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104KAT2A
Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2875-2-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104MAT2A
Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2883-1-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104MAT2A
Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2883-2-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104KAT2A
Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2875-6-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104MAT2A
Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2883-6-ND.
CAP 2-ARRAY 1000PF 50V X7R 0405 - W1A25C102MAT2A
Order 'cap 2-array 1000pf 50v x7r 0405 - W1A25C102MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2886-1-ND.
CAP 2-ARRAY 1000PF 50V X7R 0405 - W1A25C102MAT2A
Order 'cap 2-array 1000pf 50v x7r 0405 - W1A25C102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2886-2-ND.
CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A
Order 'cap 4-array .10uf 10v x7r 0508 - W2A4ZC104MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2870-1-ND.
CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A
Order 'cap 4-array .10uf 10v x7r 0508 - W2A4ZC104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2870-2-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D
Order 'cap 2-array 1.0uf 10v x5r 0504 - GNM1M2R61A105ME14D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3405-1-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0504 - GNM1M2R61A105ME14D
Order 'cap 2-array 1.0uf 10v x5r 0504 - GNM1M2R61A105ME14D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3405-2-ND.
Options for 0.1µF Array Capacitor AVX Corporation (VA) 0405 (1012 metric) 10V W1A2ZD104MAT2A
Send this link via E-Mail
Help With This Screen
