IC PWR SWITCH 42V 3.5A TO252 - BTS134D - Integrated Circuits (ICs)
Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3.5A 2.2 V ~ 10 V BTS134D
| Digi-Key Part Number | BTS134D-ND |
2500 |
.71877 |
Extended Price
1796.92 |
| Manufacturer Part Number | BTS134D | |||
| Description | IC PWR SWITCH 42V 3.5A TO252 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTS134D |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Mounting Type | Surface Mount |
| Type | Low Side |
| Voltage - Supply | 2.2 V ~ 10 V |
| On-State Resistance | 35 mOhm |
| Current - Output / Channel | 3.5A |
| Current - Peak Output | 24A |
| Packaging | Tape & Reel (TR) |
| Input Type | Non-Inverting |
| Number of Outputs | 1 |
| Operating Temperature | -40°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTS134D BTS134D |
BTS134D Specification Sheet
IC PWR SWITCH 42V 3.5A TO252 - BTS134D (BTS134D-ND) - Integrated Circuits (ICs)
Related parts Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3.5A 2.2 V ~ 10 V BTS134DIC PWR SWITCH 42V 3.5A TO252 - BTS134D
Order 'ic pwr switch 42v 3.5a to252 - BTS134D' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS134D-ND.
IC PWR SWITCH 42V 2.4A TO252 - BTS118D
Order 'ic pwr switch 42v 2.4a to252 - BTS118D' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS118D-ND.
IC PWR SWITCH 42V 4.6A TO252 - BTS142D
Order 'ic pwr switch 42v 4.6a to252 - BTS142D' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS142D-ND.
IC PWR SWITCH 42V 2.17A SOT223-4 - BSP77 E6327
Order 'ic pwr switch 42v 2.17a sot223-4 - BSP77 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP77 E6327-ND.
IC PWR SWITCH 62V HISIDE TO252-5 - BTS452R
Order 'ic pwr switch 62v hiside to252-5 - BTS452R' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS452RINTR-ND.
IC PWR SWITCH 60V HISIDE TO252-5 - BTS6163D
Order 'ic pwr switch 60v hiside to252-5 - BTS6163D' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS6163DINTR-ND.
IC PWR SWITCH 62V HISIDE TO252-5 - BTS452R
Order 'ic pwr switch 62v hiside to252-5 - BTS452R' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS452RINCT-ND.
IC PWR SWITCH 62V HISIDE TO252-5 - BTS452R
Order 'ic pwr switch 62v hiside to252-5 - BTS452R' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS452RINDKR-ND.
IC PWR SWITCH 60V HISIDE TO252-5 - BTS6163D
Order 'ic pwr switch 60v hiside to252-5 - BTS6163D' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS6163DINCT-ND.
IC PWR SWITCH 60V HISIDE TO252-5 - BTS6163D
Order 'ic pwr switch 60v hiside to252-5 - BTS6163D' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS6163DINDKR-ND.
IC PWR SWITCH HISIDE PG-DSO-12-9 - BTS5235-2L
Order 'ic pwr switch hiside pg-dso-12-9 - BTS5235-2L' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS5235-2LINCT-ND.
IC PWR SWITCH HISIDE PG-DSO-12-9 - BTS5235-2L
Order 'ic pwr switch hiside pg-dso-12-9 - BTS5235-2L' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS5235-2LINDKR-ND.
IC PWR SWITCH HISIDE PG-DSO-12-9 - BTS5235-2L
Order 'ic pwr switch hiside pg-dso-12-9 - BTS5235-2L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS5235-2LINTR-ND.
IC PWR SWITCH SMART LOW SOT223-4 - BSP78 E6327
Order 'ic pwr switch smart low sot223-4 - BSP78 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP78E6327INTR-ND.
IC PWR SWITCH 60V HISD TO220AB-5 - BTS307E3043
Order 'ic pwr switch 60v hisd to220ab-5 - BTS307E3043' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS307E3043-ND.
Options for Infineon Technologies Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3.5A 2.2 V ~ 10 V BTS134D
Send this link via E-Mail
Help With This Screen
