Keywords:





Rohm Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 1A 3 V ~ 5.5 V BD6510F-E2

IC USB HIGH-SIDE SWITCH SOP8 TR - BD6510F-E2 - Integrated Circuits (ICs)

Digi-Key Part Number BD6510F-E2-ND
Price Break
2500
Unit Price
.74240
Extended Price
1856.00
Manufacturer Part NumberBD6510F-E2
DescriptionIC USB HIGH-SIDE SWITCH SOP8 TR
Quantity Available Non-Stock
All prices are in USD

Purchase Rohm Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 1A 3 V ~ 5.5 V BD6510F-E2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Rohm Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 1A 3 V ~ 5.5 V BD6510F-E2
Technical/Catalog InformationBD6510F-E2
VendorRohm Semiconductor
CategoryIntegrated Circuits (ICs)
Package / Case8-SOP
Mounting TypeSurface Mount
TypeHigh Side
Voltage - Supply3 V ~ 5.5 V
On-State Resistance100 mOhm
Current - Output / Channel1A
Current - Peak Output2A
PackagingTape & Reel (TR)
Input TypeNon-Inverting
Number of Outputs2
Operating Temperature-25°C ~ 85°C
Drawing Number846; SOP8; F; 8
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BD6510F E2
BD6510FE2


Image of IC USB HIGH-SIDE SWITCH SOP8 TR - BD6510F-E2

IC USB HIGH-SIDE SWITCH SOP8 TR - BD6510F-E2 (BD6510F-E2-ND) - Integrated Circuits (ICs)

Related parts Rohm Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 1A 3 V ~ 5.5 V BD6510F-E2
Rohm Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 1A 3 V ~ 5.5 V BD6510F-E2
 Order 'ic usb high-side switch sop8 tr - BD6510F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD6510F-E2-ND.
Rohm Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 2.0A 3 ~ 5.5 V BD6520F-E2
 Order 'ic pwr management switch sop8 tr - BD6520F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD6520F-E2-ND.
Rohm Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 2.0A 3 ~ 5.5 V BD6522F-E2
 Order 'ic pwr management switch sop8 tr - BD6522F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD6522F-E2-ND.
STMicroelectronics Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 1A 2.7 ~ 5.5V STMPS2262MTR
 Order 'ic dual high side switch 8soic - STMPS2262MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10056-2-ND.
STMicroelectronics Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 1A 2.7 ~ 5.5V STMPS2262TTR
 Order 'ic dual high side switch 8msop - STMPS2262TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10057-2-ND.
STMicroelectronics Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1A 2.7 ~ 5.5V STMPS2262MTR
 Order 'ic dual high side switch 8soic - STMPS2262MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10056-1-ND.
STMicroelectronics (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 1A 2.7 ~ 5.5V STMPS2262MTR
 Order 'ic dual high side switch 8soic - STMPS2262MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-10056-6-ND.
STMicroelectronics Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1A 2.7 ~ 5.5V STMPS2262TTR
 Order 'ic dual high side switch 8msop - STMPS2262TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10057-1-ND.
STMicroelectronics (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 1A 2.7 ~ 5.5V STMPS2262TTR
 Order 'ic dual high side switch 8msop - STMPS2262TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-10057-6-ND.
Micrel Inc Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 1.9A 3 ~ 13.5 V MIC2514YM5 TR
 Order 'ic sw high side ttl inpt sot23-5 - MIC2514YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1085-2-ND.
Micrel Inc Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 1.9A 3 ~ 13.5 V MIC2514BM5 TR
 Order 'ic sw high side ttl inpt sot23-5 - MIC2514BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2514BM5 TR-ND.
Micrel Inc (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1.9A 3 ~ 13.5 V MIC2514YM5 TR
 Order 'ic sw high side ttl inpt sot23-5 - MIC2514YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1085-1-ND.
Micrel Inc (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 1.9A 3 ~ 13.5 V MIC2514YM5 TR
 Order 'ic sw high side ttl inpt sot23-5 - MIC2514YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1085-6-ND.
Micrel Inc Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 900mA 2.7 ~ 5.5 V MIC2027-1BM TR
 Order 'ic usb distrib sw quad 16-soic - MIC2027-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2027-1BM TR-ND.
Micrel Inc Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 900mA 2.7 ~ 5.5 V MIC2027-1BWM TR
 Order 'ic usb distrib sw quad 16-soic - MIC2027-1BWM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2027-1BWM TR-ND.

Options for Rohm Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 1A 3 V ~ 5.5 V BD6510F-E2
Send this link via E-Mail
Help With This Screen

IC USB HIGH-SIDE SWITCH SOP8 TR - BD6510F-E2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC USB EZ-USB SX2 HS 56-QFN - CY7C68001-56LTXC Next: IC USB HOST CONTROLLER 128-LQFP - ISP1760BEUM
IC USB HIGH-SIDE SWITCH SOP8 TR - BD6510F-E2