IC PWR SWITCH DUAL HI SIDE 8-MLF - MIC94067YML TR - Integrated Circuits (ICs)
Micrel Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2A 1.7 V ~ 5.5 V MIC94067YML TR
| Digi-Key Part Number | 576-1579-2-ND |
5000 |
.88750 |
Extended Price
4437.50 |
| Manufacturer Part Number | MIC94067YML TR | |||
| Description | IC PWR SWITCH DUAL HI SIDE 8-MLF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC94067YML TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-MLF® |
| Mounting Type | Surface Mount |
| Type | High Side |
| Voltage - Supply | 1.7 V ~ 5.5 V |
| On-State Resistance | 85 mOhm |
| Current - Output / Channel | 2A |
| Current - Peak Output | 6A |
| Packaging | Tape & Reel (TR) |
| Input Type | Non-Inverting |
| Number of Outputs | 2 |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC94067YML TR MIC94067YML TR 576 1579 2 ND 57615792ND 576-1579-2 |
MIC94067YML TR Specification Sheet
IC PWR SWITCH DUAL HI SIDE 8-MLF - MIC94067YML TR (576-1579-2-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2A 1.7 V ~ 5.5 V MIC94067YML TRIC PWR SWITCH DUAL HI SIDE 8-MLF - MIC94067YML TR
Order 'ic pwr switch dual hi side 8-mlf - MIC94067YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1579-2-ND.
IC PWR SWITCH DUAL HI SIDE 8-MLF - MIC94067YML TR
Order 'ic pwr switch dual hi side 8-mlf - MIC94067YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1579-1-ND.
IC PWR SWITCH DUAL HI SIDE 8-MLF - MIC94067YML TR
Order 'ic pwr switch dual hi side 8-mlf - MIC94067YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1579-6-ND.
IC PWR SWITCH DUAL HI SIDE 8-MLF - MIC94066YML TR
Order 'ic pwr switch dual hi side 8-mlf - MIC94066YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1578-2-ND.
IC PWR SWITCH DUAL HI SIDE 8-MLF - MIC94068YML TR
Order 'ic pwr switch dual hi side 8-mlf - MIC94068YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1580-2-ND.
IC PWR SWITCH DUAL HI SIDE 8-MLF - MIC94069YML TR
Order 'ic pwr switch dual hi side 8-mlf - MIC94069YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1581-2-ND.
IC PWR SWITCH DUAL HI SIDE 8-MLF - MIC94066YML TR
Order 'ic pwr switch dual hi side 8-mlf - MIC94066YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1578-1-ND.
IC PWR SWITCH DUAL HI SIDE 8-MLF - MIC94066YML TR
Order 'ic pwr switch dual hi side 8-mlf - MIC94066YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1578-6-ND.
IC PWR SWITCH DUAL HI SIDE 8-MLF - MIC94068YML TR
Order 'ic pwr switch dual hi side 8-mlf - MIC94068YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1580-1-ND.
IC PWR SWITCH DUAL HI SIDE 8-MLF - MIC94068YML TR
Order 'ic pwr switch dual hi side 8-mlf - MIC94068YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1580-6-ND.
IC PWR SWITCH DUAL HI SIDE 8-MLF - MIC94069YML TR
Order 'ic pwr switch dual hi side 8-mlf - MIC94069YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1581-1-ND.
IC PWR SWITCH DUAL HI SIDE 8-MLF - MIC94069YML TR
Order 'ic pwr switch dual hi side 8-mlf - MIC94069YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1581-6-ND.
IC PWR SWITCH DUAL USB 1A 8-SOIC - AP2172SG-13
Order 'ic pwr switch dual usb 1a 8-soic - AP2172SG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2172SGDITR-ND.
IC TRANSLATOR DUAL 3.3/5V 8-MLF - SY89322VMG TR
Order 'ic translator dual 3.3/5v 8-mlf - SY89322VMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2108-6-ND.
IC XLATOR DUAL DIFF 3.3V 8-MLF - SY89223LMG TR
Order 'ic xlator dual diff 3.3v 8-mlf - SY89223LMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-3008-6-ND.
Options for Micrel Inc Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 2A 1.7 V ~ 5.5 V MIC94067YML TR
Send this link via E-Mail
Help With This Screen
