IC POWER SWITCH HI SIDE 4-TMLF - MIC94062YML TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1576-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MIC94062YML TR | |||
| Description | IC POWER SWITCH HI SIDE 4-TMLF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC94062YML TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 4-TMLF® |
| Mounting Type | Surface Mount |
| Type | High Side |
| Voltage - Supply | 1.7 V ~ 5.5 V |
| On-State Resistance | 85 mOhm |
| Current - Output / Channel | 2A |
| Current - Peak Output | 6A |
| Packaging | Cut Tape (CT) |
| Input Type | Non-Inverting |
| Number of Outputs | 1 |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC94062YML TR MIC94062YML TR 576 1576 1 ND 57615761ND 576-1576-1 |
MIC94062YML TR Specification Sheet
IC POWER SWITCH HI SIDE 4-TMLF - MIC94062YML TR (576-1576-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC POWER SWITCH HI SIDE 4-TMLF - MIC94062YML TR
Order 'ic power switch hi side 4-tmlf - MIC94062YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1576-2-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94062YML TR
Order 'ic power switch hi side 4-tmlf - MIC94062YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1576-1-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94062YML TR
Order 'ic power switch hi side 4-tmlf - MIC94062YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1576-6-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94060YML TR
Order 'ic power switch hi side 4-tmlf - MIC94060YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1574-2-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94061YML TR
Order 'ic power switch hi side 4-tmlf - MIC94061YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1575-2-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94063YML TR
Order 'ic power switch hi side 4-tmlf - MIC94063YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1577-2-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94065YMT TR
Order 'ic power switch hi side 4-tmlf - MIC94065YMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3035-2-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94071YMT TR
Order 'ic power switch hi side 4-tmlf - MIC94071YMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3046-2-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94064YMT TR
Order 'ic power switch hi side 4-tmlf - MIC94064YMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3071-2-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94060YML TR
Order 'ic power switch hi side 4-tmlf - MIC94060YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1574-1-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94060YML TR
Order 'ic power switch hi side 4-tmlf - MIC94060YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1574-6-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94061YML TR
Order 'ic power switch hi side 4-tmlf - MIC94061YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1575-1-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94061YML TR
Order 'ic power switch hi side 4-tmlf - MIC94061YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1575-6-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94063YML TR
Order 'ic power switch hi side 4-tmlf - MIC94063YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1577-1-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94063YML TR
Order 'ic power switch hi side 4-tmlf - MIC94063YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1577-6-ND.
Send this link via E-Mail
Help With This Screen
