IC POWER SWITCH HI SIDE 4-TMLF - MIC94061YML TR - Integrated Circuits (ICs)
Micrel Inc (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Digi-Reel® 2A 1.7 V ~ 5.5 V MIC94061YML TR
| Digi-Key Part Number | 576-1575-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MIC94061YML TR | |||
| Description | IC POWER SWITCH HI SIDE 4-TMLF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC94061YML TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 4-TMLF® |
| Mounting Type | Surface Mount |
| Type | High Side |
| Voltage - Supply | 1.7 V ~ 5.5 V |
| On-State Resistance | 85 mOhm |
| Current - Output / Channel | 2A |
| Current - Peak Output | 6A |
| Packaging | Digi-Reel® |
| Input Type | Non-Inverting |
| Number of Outputs | 1 |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC94061YML TR MIC94061YML TR 576 1575 6 ND 57615756ND 576-1575-6 |
MIC94061YML TR Specification Sheet
IC POWER SWITCH HI SIDE 4-TMLF - MIC94061YML TR (576-1575-6-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Digi-Reel® 2A 1.7 V ~ 5.5 V MIC94061YML TRIC POWER SWITCH HI SIDE 4-TMLF - MIC94061YML TR
Order 'ic power switch hi side 4-tmlf - MIC94061YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1575-2-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94061YML TR
Order 'ic power switch hi side 4-tmlf - MIC94061YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1575-1-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94061YML TR
Order 'ic power switch hi side 4-tmlf - MIC94061YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1575-6-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94060YML TR
Order 'ic power switch hi side 4-tmlf - MIC94060YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1574-2-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94062YML TR
Order 'ic power switch hi side 4-tmlf - MIC94062YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1576-2-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94063YML TR
Order 'ic power switch hi side 4-tmlf - MIC94063YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1577-2-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94065YMT TR
Order 'ic power switch hi side 4-tmlf - MIC94065YMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3035-2-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94071YMT TR
Order 'ic power switch hi side 4-tmlf - MIC94071YMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3046-2-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94064YMT TR
Order 'ic power switch hi side 4-tmlf - MIC94064YMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3071-2-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94060YML TR
Order 'ic power switch hi side 4-tmlf - MIC94060YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1574-1-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94060YML TR
Order 'ic power switch hi side 4-tmlf - MIC94060YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1574-6-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94062YML TR
Order 'ic power switch hi side 4-tmlf - MIC94062YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1576-1-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94062YML TR
Order 'ic power switch hi side 4-tmlf - MIC94062YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1576-6-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94063YML TR
Order 'ic power switch hi side 4-tmlf - MIC94063YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1577-1-ND.
IC POWER SWITCH HI SIDE 4-TMLF - MIC94063YML TR
Order 'ic power switch hi side 4-tmlf - MIC94063YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1577-6-ND.
Options for Micrel Inc (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Digi-Reel® 2A 1.7 V ~ 5.5 V MIC94061YML TR
Send this link via E-Mail
Help With This Screen
