Keywords:





IC PWR SWITCH SOFT HSIDE SC70-06 - MIC94062YC6 TR

Digi-Key Part Number 576-1328-1-ND
Price Break
1
25
100
250
500
Unit Price
1.44000
1.20000
.96000
.72000
.67200
Extended Price
1.44
30.00
96.00
180.00
336.00
Manufacturer Part NumberMIC94062YC6 TR
DescriptionIC PWR SWITCH SOFT HSIDE SC70-06
Quantity Available 3766
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMIC94062YC6 TR
VendorMicrel Inc (VA)
CategoryIntegrated Circuits (ICs)
Package / CaseSC-70-6, SC-88, SOT-323-6, SOT-363
Mounting TypeSurface Mount
TypeHigh Side
Voltage - Supply1.7 V ~ 5.5 V
On-State Resistance77 mOhm
Current - Output / Channel2A
Current - Peak Output6A
PackagingCut Tape (CT)
Input TypeNon-Inverting
Number of Outputs1
Operating Temperature-40°C ~ 85°C
Drawing Number*
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MIC94062YC6 TR
MIC94062YC6 TR
576 1328 1 ND
57613281ND
576-1328-1

MIC94062YC6 TR Specification Sheet

Image of IC PWR SWITCH SOFT HSIDE SC70-06 - MIC94062YC6 TR

IC PWR SWITCH SOFT HSIDE SC70-06 - MIC94062YC6 TR (576-1328-1-ND)

Related parts :
IC PWR SWITCH SOFT HSIDE SC70-06 - MIC94062YC6 TR
 Order 'ic pwr switch soft hside sc70-06 - MIC94062YC6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1328-2-ND.
IC PWR SWITCH SOFT HSIDE SC70-06 - MIC94062YC6 TR
 Order 'ic pwr switch soft hside sc70-06 - MIC94062YC6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1328-1-ND.
IC PWR SWITCH SOFT HSIDE SC70-06 - MIC94062YC6 TR
 Order 'ic pwr switch soft hside sc70-06 - MIC94062YC6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1328-6-ND.
IC PWR SWITCH SOFT HSIDE SC70-06 - MIC94063YC6 TR
 Order 'ic pwr switch soft hside sc70-06 - MIC94063YC6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1329-2-ND.
IC PWR SWITCH SOFT HSIDE SC70-06 - MIC94062BC6 TR
 Order 'ic pwr switch soft hside sc70-06 - MIC94062BC6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC94062BC6 TR-ND.
IC PWR SWITCH SOFT HSIDE SC70-06 - MIC94063BC6 TR
 Order 'ic pwr switch soft hside sc70-06 - MIC94063BC6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC94063BC6 TR-ND.
IC PWR SWITCH SOFT HSIDE SC70-06 - MIC94063YC6 TR
 Order 'ic pwr switch soft hside sc70-06 - MIC94063YC6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1329-1-ND.
IC PWR SWITCH SOFT HSIDE SC70-06 - MIC94063YC6 TR
 Order 'ic pwr switch soft hside sc70-06 - MIC94063YC6 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1329-6-ND.
IC PWR SWITCH SOFT START SC70-6 - MIC94062BC6TX
 Order 'ic pwr switch soft start sc70-6 - MIC94062BC6TX' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC94062BC6TX-ND.
IC PWR SWITCH HI SIDE 4-TMLF - MIC94063YMT TR
 Order 'ic pwr switch hi side 4-tmlf - MIC94063YMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1960-2-ND.
IC PWR SWITCH HI SIDE 4-TMLF - MIC94060YMT TR
 Order 'ic pwr switch hi side 4-tmlf - MIC94060YMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2941-2-ND.
IC PWR SWITCH HI SIDE 4-TMLF - MIC94061YMT TR
 Order 'ic pwr switch hi side 4-tmlf - MIC94061YMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2943-2-ND.
IC PWR SWITCH HI SIDE 4-TMLF - MIC94062YMT TR
 Order 'ic pwr switch hi side 4-tmlf - MIC94062YMT TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2944-2-ND.
IC POWER SWITCH HI SIDE SC70-6 - MIC94070YC6 TR
 Order 'ic power switch hi side sc70-6 - MIC94070YC6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3006-2-ND.
IC POWER SWITCH HI SIDE SC70-6 - MIC94073YC6 TR
 Order 'ic power switch hi side sc70-6 - MIC94073YC6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3014-2-ND.

Send this link via E-Mail
Help With This Screen

IC PWR SWITCH SOFT HSIDE SC70-06 - MIC94062YC6 TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC PWR SWITCH SOFT HSIDE SC70-06 - MIC94062BC6 TR Next: IC PWR SWITCH SOFT HSIDE SC70-06 - MIC94062YC6 TR
IC PWR SWITCH SOFT HSIDE SC70-06 - MIC94062YC6 TR