CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104KAT2A
| Digi-Key Part Number | 478-2875-2-ND |
4000 12000 24000 |
.11700 .09100 .08600 |
Extended Price
468.00 1092.00 2064.00 |
| Manufacturer Part Number | W2A4ZD104KAT2A | |||
| Description | CAP 4-ARRAY .10UF 10V X5R 0508 | |||
| Quantity Available | 256000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | W2A4ZD104KAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Number of Elements | 4 [Nom] |
| Package Name | 0508 (1220) |
| Capacitance | 0.100 µF [Typ] |
| Type | Isolated |
| Capacitance Tolerance | ±10% |
| Voltage | 10.000 VDC [Max] |
| Temperature Characteristics | X5R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Length | 1.300 mm [Typ] |
| Width | 2.100 mm [Typ] |
| Height | 0.940 mm [Max] |
| Packaging | Tape & Reel |
| Capacitor Type | General Purpose MLCC |
| Manufacturer Size Code | 0508 (1220) |
| L | 2.100 mm [Typ] |
| W | 1.300 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
W2A4ZD104KAT2A W2A4ZD104KAT2A 478 2875 2 ND 47828752ND 478-2875-2 |
W2A4ZD104KAT2A Specification Sheet
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104KAT2A (478-2875-2-ND)
Related parts :CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104KAT2A
Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2875-1-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104KAT2A
Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2875-2-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104KAT2A
Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2875-6-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104MAT2A
Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2883-1-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104MAT2A
Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2883-2-ND.
CAP 4-ARRAY .10UF 10V X5R 0508 - W2A4ZD104MAT2A
Order 'cap 4-array .10uf 10v x5r 0508 - W2A4ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2883-6-ND.
CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A
Order 'cap 4-array .10uf 10v x7r 0508 - W2A4ZC104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2870-1-ND.
CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A
Order 'cap 4-array .10uf 10v x7r 0508 - W2A4ZC104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2870-2-ND.
CAP 4-ARRAY .10UF 10V X7R 0508 - W2A4ZC104MAT2A
Order 'cap 4-array .10uf 10v x7r 0508 - W2A4ZC104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2870-6-ND.
CAP 2-ARRAY .10UF 10V X5R 0405 - W1A2ZD104MAT2A
Order 'cap 2-array .10uf 10v x5r 0405 - W1A2ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2884-1-ND.
CAP 2-ARRAY .10UF 10V X5R 0405 - W1A2ZD104MAT2A
Order 'cap 2-array .10uf 10v x5r 0405 - W1A2ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2884-2-ND.
CAP 2-ARRAY .10UF 10V X5R 0405 - W1A2ZD104MAT2A
Order 'cap 2-array .10uf 10v x5r 0405 - W1A2ZD104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2884-6-ND.
CAP 4-ARRAY .10UF 16V X7R 0612 - W3A4YC104MAT2A
Order 'cap 4-array .10uf 16v x7r 0612 - W3A4YC104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2869-1-ND.
CAP 4-ARRAY .10UF 16V X7R 0612 - W3A4YC104MAT2A
Order 'cap 4-array .10uf 16v x7r 0612 - W3A4YC104MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2869-2-ND.
CAP 4-ARRAY 10000PF 50V X7R 0508 - W2A45C103MAT2A
Order 'cap 4-array 10000pf 50v x7r 0508 - W2A45C103MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2873-1-ND.
Send this link via E-Mail
Help With This Screen