IC DRIVER FULL BRIDGE 20-PWRSOIC - E-L6201PSTR
| Digi-Key Part Number | 497-4568-2-ND |
600 3000 6000 15000 |
4.96600 4.81320 4.77500 4.67950 |
Extended Price
2979.60 14439.60 28650.00 70192.50 |
| Manufacturer Part Number | E-L6201PSTR | |||
| Description | IC DRIVER FULL BRIDGE 20-PWRSOIC | |||
| Quantity Available | 34200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E-L6201PSTR |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-PowerSOIC |
| Driver Type | H Bridge |
| Number of Channels | 2 [Nom] |
| Interface(s) | H Bridge |
| Continuous Output Current Per Channel | 1.00 A [Max] |
| Supply Voltage | 12.00 V [Min] |
| Supply Voltage | 48.00 V [Max] |
| Supply Voltage | 36.00 V [Typ] |
| On Resistance | 550.00 mOhms [Max] |
| Packaging | Tape & Reel |
| Length | 15.800 mm [Min] |
| Length | 16.000 mm [Max] |
| Operating Junction Temperature | -40 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Thickness | 3.6000 mm [Max] |
| Width | 10.900 mm [Min] |
| Width | 11.100 mm [Max] |
| Peak Output Current | 2.00 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E L6201PSTR EL6201PSTR 497 4568 2 ND 49745682ND 497-4568-2 |
E-L6201PSTR Specification Sheet
IC DRIVER FULL BRIDGE 20-PWRSOIC - E-L6201PSTR (497-4568-2-ND)
Related parts:IC DRIVER FULL BRIDGE 20-PWRSOIC - E-L6201PSTR
Order 'ic driver full bridge 20-pwrsoic - E-L6201PSTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4568-2-ND.
IC PIN DRIVER W/INHIBIT 20-PSOP - AD53040KRP
Order 'ic pin driver w/inhibit 20-psop - AD53040KRP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD53040KRP-ND.
IC DRIVER LED DISPLAY 8DGT 24DIP - MAX7219CNG+
Order 'ic driver led display 8dgt 24dip - MAX7219CNG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX7219CNG+-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG+
Order 'ic driver led disp 8dgt 24-soic - MAX7219CWG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX7219CWG+-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7221CWG+
Order 'ic driver led disp 8dgt 24-soic - MAX7221CWG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX7221CWG+-ND.
IC 2DVR/2RCVR RS232 5V 20-SOIC - MAX233ACWP
Order 'ic 2dvr/2rcvr rs232 5v 20-soic - MAX233ACWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233ACWP-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP
Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP-ND.
IC ADC 16BIT LC2MOS 20-SOIC - AD7701ARZ
Order 'ic adc 16bit lc2mos 20-soic - AD7701ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7701ARZ-ND.
IC TRANSCEIVER RS485 3.3V 8-SOIC - SN65HVD12D
Order 'ic transceiver rs485 3.3v 8-soic - SN65HVD12D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12647-5-ND.
IC DRVR/RCVR MLTCH RS232 16TSSOP - MAX3232CPWR
Order 'ic drvr/rcvr mltch rs232 16tssop - MAX3232CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13096-1-ND.
IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232ACSE+
Order 'ic 2dvr/2rcvr rs232 5v 16-soic - MAX232ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ACSE+-ND.
IC 2DVR/2RCVR RS232 5V 16-DIP - MAX232CPE+
Order 'ic 2dvr/2rcvr rs232 5v 16-dip - MAX232CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232CPE+-ND.
IC TXRX RS232/RS485/RS422 20SSOP - MAX3160EAP+
Order 'ic txrx rs232/rs485/rs422 20ssop - MAX3160EAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3160EAP+-ND.
IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221ECAE+
Order 'ic txrx rs232 250kbps sd 16-ssop - MAX3221ECAE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221ECAE+-ND.
IC TXRX RS232 1MBPS LP 16-SOIC - MAX3232CSE+
Order 'ic txrx rs232 1mbps lp 16-soic - MAX3232CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232CSE+-ND.
Send this link via E-Mail
Help With This Screen