IC PWR SWITCH DUAL LOSIDE 20SOIC - L9386MD - Integrated Circuits (ICs)
STMicroelectronics Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 4.5 V ~ 32 V L9386MD
| Digi-Key Part Number | 497-3928-5-ND |
1 10 100 250 500 1000 2500 |
5.66000 5.26500 4.09500 3.31500 2.82750 2.63250 2.49600 |
Extended Price
5.66 52.65 409.50 828.75 1413.75 2632.50 6240.00 |
| Manufacturer Part Number | L9386MD | |||
| Description | IC PWR SWITCH DUAL LOSIDE 20SOIC | |||
| Quantity Available | 260 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for STMicroelectronics Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 4.5 V ~ 32 V L9386MD
| Technical/Catalog Information | L9386MD |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-SOIC (7.5mm Width) |
| Mounting Type | Surface Mount |
| Type | Low Side |
| Voltage - Supply | 4.5 V ~ 32 V |
| On-State Resistance | 200 mOhm |
| Current - Output / Channel | - |
| Current - Peak Output | 7A |
| Packaging | Tube |
| Input Type | Non-Inverting |
| Number of Outputs | 2 |
| Operating Temperature | -40°C ~ 150°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
L9386MD L9386MD 497 3928 5 ND 49739285ND 497-3928-5 |
L9386MD Specification Sheet
IC PWR SWITCH DUAL LOSIDE 20SOIC - L9386MD (497-3928-5-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 4.5 V ~ 32 V L9386MDIC PWR SWITCH DUAL LOSIDE 20SOIC - L9386MD
Order 'ic pwr switch dual loside 20soic - L9386MD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3928-5-ND.
IC BUS SWITCH DUAL HS SOT23-8 - 74V2T384STR
Order 'ic bus switch dual hs sot23-8 - 74V2T384STR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1318-1-ND.
IC BUS SWITCH DUAL HS SOT23-8 - 74V2T384STR
Order 'ic bus switch dual hs sot23-8 - 74V2T384STR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1318-2-ND.
IC BILATERAL SWITCH DUAL SOT23-8 - 74V2T66STR
Order 'ic bilateral switch dual sot23-8 - 74V2T66STR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74V2T66STR-ND.
IC AUDIO SWITCH DUAL 5X4 28SOIC - TEA6420DT
Order 'ic audio switch dual 5x4 28soic - TEA6420DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA6420DT-ND.
IC AUDIO SWITCH DUAL 6X3 24DIP - TEA6422
Order 'ic audio switch dual 6x3 24dip - TEA6422' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA6422-ND.
IC AUDIO SWITCH DUAL 6X3 28SOIC - TEA6422D
Order 'ic audio switch dual 6x3 28soic - TEA6422D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA6422D-ND.
IC AUDIO SWITCH DUAL 6X3 28SOIC - TEA6422DT
Order 'ic audio switch dual 6x3 28soic - TEA6422DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA6422DT-ND.
IC PWR SWITCH DUAL USB 1A 8-SOIC - AP2172SG-13
Order 'ic pwr switch dual usb 1a 8-soic - AP2172SG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP2172SGDICT-ND.
IC PWR SWITCH DUAL USB 1A 8-SOIC - AP2172SG-13
Order 'ic pwr switch dual usb 1a 8-soic - AP2172SG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP2172SGDIDKR-ND.
IC PWR SWITCH DUAL USB 1A 8-SOIC - AP2172SG-13
Order 'ic pwr switch dual usb 1a 8-soic - AP2172SG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2172SGDITR-ND.
IC SWITCH DUAL SPDT 11FLIPCHIP - STG4259BJR
Order 'ic switch dual spdt 11flipchip - STG4259BJR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STG4259BJR-ND.
IC BILATERAL SWITCH QUAD 14-SOIC - HCF4016M013TR
Order 'ic bilateral switch quad 14-soic - HCF4016M013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1118-1-ND.
IC BILATERAL SWITCH QUAD 14-SOIC - HCF4016M013TR
Order 'ic bilateral switch quad 14-soic - HCF4016M013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1118-2-ND.
IC BILATERAL SWITCH QUAD 14-SOIC - HCF4066M013TR
Order 'ic bilateral switch quad 14-soic - HCF4066M013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1134-1-ND.
Options for STMicroelectronics Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tube - 4.5 V ~ 32 V L9386MD
Send this link via E-Mail
Help With This Screen
