CAP NETWORK X7R 1000 PF - 4610M-901-102 - Capacitors
| Digi-Key Part Number | 4610M-901-102-ND |
500 |
1.79000 |
Extended Price
895.00 |
| Manufacturer Part Number | 4610M-901-102 | |||
| Description | CAP NETWORK X7R 1000 PF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4610M-901-102 |
| Vendor | Bourns Inc. |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | - |
| Tolerance | - |
| Package / Case | - |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4610M 901 102 4610M901102 |
4610M-901-102 Specification Sheet
CAP NETWORK X7R 1000 PF - 4610M-901-102 (4610M-901-102-ND) - Capacitors
Related parts Capacitors :CAP NETWORK X7R 1000 PF - 4610M-901-102
Order 'cap network x7r 1000 pf - 4610M-901-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4610M-901-102-ND.
RES NETWORK 100K OHM 12 PINS ISO - 4612X-102-104LF
Order 'res network 100k ohm 12 pins iso - 4612X-102-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4612X-102-104LF-ND.
RESNET 1K OHM 8PIN BUSS SOIC - 2NBS08-TJ2-102
Order 'resnet 1k ohm 8pin buss soic - 2NBS08-TJ2-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2NBS08-TJ2-102-ND.
RESNET 1K OHM 16PIN BUSS SOIC - 2NBS16-TF2-102
Order 'resnet 1k ohm 16pin buss soic - 2NBS16-TF2-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2NBS16-TF2-102-ND.
RESNET 1K OHM 16PIN ISOLATE SOIC - 2NBS16-TJ1-102
Order 'resnet 1k ohm 16pin isolate soic - 2NBS16-TJ1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2NBS16-TJ1-102-ND.
RESNET 1K OHM 16PIN BUSS SOIC - 2NBS16-TJ2-102
Order 'resnet 1k ohm 16pin buss soic - 2NBS16-TJ2-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2NBS16-TJ2-102-ND.
RESNET 1K OHM 16PIN ISOLATE QSOP - 2QSP16-TG1-102
Order 'resnet 1k ohm 16pin isolate qsop - 2QSP16-TG1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2QSP16-TG1-102-ND.
RESNET 1K OHM 16PIN BUSSED QSOP - 2QSP16-TG2-102
Order 'resnet 1k ohm 16pin bussed qsop - 2QSP16-TG2-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2QSP16-TG2-102-ND.
RESNET 1K OHM 16PIN ISOLATE QSOP - 2QSP16-TJ1-102
Order 'resnet 1k ohm 16pin isolate qsop - 2QSP16-TJ1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2QSP16-TJ1-102-ND.
RESNET 1K OHM 16PIN BUSSED QSOP - 2QSP16-TJ2-102
Order 'resnet 1k ohm 16pin bussed qsop - 2QSP16-TJ2-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2QSP16-TJ2-102-ND.
RESNET 1K OHM 24PIN ISOLATE QSOP - 2QSP24-TJ1-102
Order 'resnet 1k ohm 24pin isolate qsop - 2QSP24-TJ1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2QSP24-TJ1-102-ND.
RESNET 1K OHM 24PIN BUSSED QSOP - 2QSP24-TJ2-102
Order 'resnet 1k ohm 24pin bussed qsop - 2QSP24-TJ2-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2QSP24-TJ2-102-ND.
RES NET ISOLATED 1.0K OHM 16-DIP - 4116R-1-102
Order 'res net isolated 1.0k ohm 16-dip - 4116R-1-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-102-ND.
RES NET BUSSED 1.0K OHM 16-DIP - 4116R-2-102
Order 'res net bussed 1.0k ohm 16-dip - 4116R-2-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-2-102-ND.
RES NET BUSSED 1.0K OHM 6-SIP - 4306R-101-102
Order 'res net bussed 1.0k ohm 6-sip - 4306R-101-102' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-1-102-ND.
Send this link via E-Mail
Help With This Screen