MOSFET N-CH 40V 12A 8-SOIC - VNS14NV0413TR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 497-3317-1-ND |
1 10 100 250 500 1000 |
2.64000 2.07600 1.76120 1.57252 1.44670 1.10075 |
Extended Price
2.64 20.76 176.12 393.13 723.35 1100.75 |
| Manufacturer Part Number | VNS14NV0413TR | |||
| Description | MOSFET N-CH 40V 12A 8-SOIC | |||
| Quantity Available | 271 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VNS14NV0413TR |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Continuous Output Current Per Channel | 12.00 A [Max] |
| On Resistance | 35.00 mOhms [Max] |
| Packaging | Cut Tape |
| Length | 4.800 mm [Min] |
| Length | 5.000 mm [Max] |
| Thickness | 1.7500 mm [Max] |
| Width | 3.800 mm [Min] |
| Width | 4.000 mm [Max] |
| Junction to Ambient | 90.000 °C/W [Nom] |
| Power Dissipation | 4.600 W [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VNS14NV0413TR VNS14NV0413TR 497 3317 1 ND 49733171ND 497-3317-1 |
VNS14NV0413TR Specification Sheet
MOSFET N-CH 40V 12A 8-SOIC - VNS14NV0413TR (497-3317-1-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:MOSFET N-CH 40V 12A 8-SOIC - VNS14NV0413TR
Order 'mosfet n-ch 40v 12a 8-soic - VNS14NV0413TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3317-1-ND.
MOSFET N-CH 40V 12A 8-SOIC - VNS14NV0413TR
Order 'mosfet n-ch 40v 12a 8-soic - VNS14NV0413TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3317-2-ND.
MOSFET N-CH 40V 12A 8-SOIC - VNS14NV04
Order 'mosfet n-ch 40v 12a 8-soic - VNS14NV04' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3317-5-ND.
MOSFET N-CH 40V 1.7A 8-SOIC - VNS1NV04
Order 'mosfet n-ch 40v 1.7a 8-soic - VNS1NV04' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2672-5-ND.
MOSFET 2N-CH 40V 1.7A 8-SOIC - VNS1NV04D
Order 'mosfet 2n-ch 40v 1.7a 8-soic - VNS1NV04D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2673-5-ND.
MOSFET 2N-CH 40V 3.5A 8-SOIC - VNS3NV04D13TR
Order 'mosfet 2n-ch 40v 3.5a 8-soic - VNS3NV04D13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3318-1-ND.
MOSFET 2N-CH 40V 3.5A 8-SOIC - VNS3NV04D13TR
Order 'mosfet 2n-ch 40v 3.5a 8-soic - VNS3NV04D13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3318-2-ND.
MOSFET 2N-CH 40V 3.5A 8-SOIC - VNS3NV04D
Order 'mosfet 2n-ch 40v 3.5a 8-soic - VNS3NV04D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3318-5-ND.
MOSFET N-CH 30V 12A 8-SOIC - STS12NF30L
Order 'mosfet n-ch 30v 12a 8-soic - STS12NF30L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3223-1-ND.
MOSFET N-CH 30V 12A 8-SOIC - STS12NF30L
Order 'mosfet n-ch 30v 12a 8-soic - STS12NF30L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3223-2-ND.
MOSFET N-CH 30V 12A 8-SOIC - STS12NH3LL
Order 'mosfet n-ch 30v 12a 8-soic - STS12NH3LL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4122-1-ND.
MOSFET N-CH 30V 12A 8-SOIC - STS12NH3LL
Order 'mosfet n-ch 30v 12a 8-soic - STS12NH3LL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4122-2-ND.
MOSFET 2N-CH 40V 1.7A 8-SOIC - VNS1NV04D-E
Order 'mosfet 2n-ch 40v 1.7a 8-soic - VNS1NV04D-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5787-5-ND.
MOSFET N-CH 30V 12A 8-SOIC - STS12NF30L
Order 'mosfet n-ch 30v 12a 8-soic - STS12NF30L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3223-6-ND.
MOSFET 2N-CH 40V 3.5A 8-SOIC - VNS3NV04D13TR
Order 'mosfet 2n-ch 40v 3.5a 8-soic - VNS3NV04D13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3318-6-ND.
Send this link via E-Mail
Help With This Screen