IC DVR 4CH HI SIDE 3.5A 28-SOIC - VNQ81013TR - Integrated Circuits (ICs)
STMicroelectronics (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Cut Tape (CT) - 5.5 V ~ 36 V VNQ81013TR
| Digi-Key Part Number | 497-3316-1-ND |
1 10 100 250 500 |
5.78000 5.11800 3.96240 3.63220 3.13690 |
Extended Price
5.78 51.18 396.24 908.05 1568.45 |
| Manufacturer Part Number | VNQ81013TR | |||
| Description | IC DVR 4CH HI SIDE 3.5A 28-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for STMicroelectronics (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Cut Tape (CT) - 5.5 V ~ 36 V VNQ81013TR
| Technical/Catalog Information | VNQ81013TR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-SOIC (7.5mm Width) |
| Mounting Type | Surface Mount |
| Type | High Side |
| Voltage - Supply | 5.5 V ~ 36 V |
| On-State Resistance | 160 mOhm |
| Current - Output / Channel | - |
| Current - Peak Output | 5A |
| Packaging | Cut Tape (CT) |
| Input Type | Non-Inverting |
| Number of Outputs | 4 |
| Operating Temperature | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VNQ81013TR VNQ81013TR 497 3316 1 ND 49733161ND 497-3316-1 |
VNQ81013TR Specification Sheet
IC DVR 4CH HI SIDE 3.5A 28-SOIC - VNQ81013TR (497-3316-1-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Cut Tape (CT) - 5.5 V ~ 36 V VNQ81013TRIC DVR 4CH HI SIDE 3.5A 28-SOIC - VNQ81013TR
Order 'ic dvr 4ch hi side 3.5a 28-soic - VNQ81013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3316-1-ND.
IC DVR 4CH HI SIDE 3.5A 28-SOIC - VNQ81013TR
Order 'ic dvr 4ch hi side 3.5a 28-soic - VNQ81013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3316-6-ND.
IC DVR 4CH HI SIDE 3.5A 28-SOIC - VNQ81013TR
Order 'ic dvr 4ch hi side 3.5a 28-soic - VNQ81013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3316-2-ND.
IC RTC SPI SRAM SER 64X8 28-SOIC - M41T94MH6F
Order 'ic rtc spi sram ser 64x8 28-soic - M41T94MH6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5372-1-ND.
IC RTC SPI SRAM SER 64X8 28-SOIC - M41T94MH6F
Order 'ic rtc spi sram ser 64x8 28-soic - M41T94MH6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5372-6-ND.
RELAY SSR 2CH HI-SIDE 28-SOIC - VND92013TR
Order 'relay ssr 2ch hi-side 28-soic - VND92013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3307-1-ND.
IC REG SW STEP DOWN 3.5A 20-SOIC - L4973D3.3-013TR
Order 'ic reg sw step down 3.5a 20-soic - L4973D3.3-013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3358-1-ND.
IC REG SW STEP DOWN 3.5A 20-SOIC - L4973D5.1-013TR
Order 'ic reg sw step down 3.5a 20-soic - L4973D5.1-013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3359-1-ND.
RELAY SSR 2CH HI-SIDE 28-SOIC - VND92013TR
Order 'relay ssr 2ch hi-side 28-soic - VND92013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3307-6-ND.
IC REG SW STEP DOWN 3.5A 20-SOIC - L4973D5.1-013TR
Order 'ic reg sw step down 3.5a 20-soic - L4973D5.1-013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3359-6-ND.
IC INTERFACE SMARTCARD 28-SOIC - ST8004CDR
Order 'ic interface smartcard 28-soic - ST8004CDR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4318-1-ND.
IC INTERFACE SMARTCARD 28-SOIC - ST8024CDR
Order 'ic interface smartcard 28-soic - ST8024CDR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4763-1-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - L6386D013TR
Order 'ic driver hi/lo side hv 14-soic - L6386D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3651-1-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - E-L6386D013TR
Order 'ic driver hi/lo side hv 14-soic - E-L6386D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4579-1-ND.
IC CTRLR 5BIT PROGR 2PH 28-SOIC - L6917BDTR
Order 'ic ctrlr 5bit progr 2ph 28-soic - L6917BDTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5883-1-ND.
Options for STMicroelectronics (VA) Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Cut Tape (CT) - 5.5 V ~ 36 V VNQ81013TR
Send this link via E-Mail
Help With This Screen
