CAP 2-ARRAY .47UF 6.3V X5R 0805 - CKCL22X5R0J474M - Capacitors
| Digi-Key Part Number | 445-1894-1-ND |
10 100 500 1000 |
.36100 .21310 .12292 .08523 |
Extended Price
3.61 21.31 61.46 85.23 |
| Manufacturer Part Number | CKCL22X5R0J474M | |||
| Description | CAP 2-ARRAY .47UF 6.3V X5R 0805 | |||
| Quantity Available | 3754 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CKCL22X5R0J474M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | X5R |
| Dielectric Material | Ceramic |
| Circuit Type | Isolated |
| Number of Capacitors | 2 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CKCL22X5R0J474M CKCL22X5R0J474M 445 1894 1 ND 44518941ND 445-1894-1 |
CKCL22X5R0J474M Specification Sheet
CAP 2-ARRAY .47UF 6.3V X5R 0805 - CKCL22X5R0J474M (445-1894-1-ND) - Capacitors
Related parts Capacitors :CAP 2-ARRAY .47UF 6.3V X5R 0805 - CKCL22X5R0J474M
Order 'cap 2-array .47uf 6.3v x5r 0805 - CKCL22X5R0J474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1894-1-ND.
CAP 2-ARRAY .47UF 6.3V X5R 0805 - CKCL22X5R0J474M
Order 'cap 2-array .47uf 6.3v x5r 0805 - CKCL22X5R0J474M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1894-2-ND.
CAP 2-ARRAY .47UF 6.3V X5R 0805 - CKCL22X5R0J474M
Order 'cap 2-array .47uf 6.3v x5r 0805 - CKCL22X5R0J474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1894-6-ND.
CAP 2-ARRAY 1.0UF 6.3V X5R 0805 - CKCL22X5R0J105M
Order 'cap 2-array 1.0uf 6.3v x5r 0805 - CKCL22X5R0J105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1895-1-ND.
CAP 2-ARRAY 1.0UF 6.3V X5R 0805 - CKCL22X5R0J105M
Order 'cap 2-array 1.0uf 6.3v x5r 0805 - CKCL22X5R0J105M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1895-2-ND.
CAP 2-ARRAY 1.0UF 6.3V X5R 0805 - CKCL22X5R0J105M
Order 'cap 2-array 1.0uf 6.3v x5r 0805 - CKCL22X5R0J105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1895-6-ND.
CAP 2-ARRAY 2.2UF 6.3V X5R 0805 - CKCL22X5R0J225M
Order 'cap 2-array 2.2uf 6.3v x5r 0805 - CKCL22X5R0J225M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CKCL22X5R0J225M-ND.
CAP 2-ARRAY .47UF 6.3V X5R 0504 - CKCM25X5R0J474M
Order 'cap 2-array .47uf 6.3v x5r 0504 - CKCM25X5R0J474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1873-1-ND.
CAP 2-ARRAY .47UF 6.3V X5R 0504 - CKCM25X5R0J474M
Order 'cap 2-array .47uf 6.3v x5r 0504 - CKCM25X5R0J474M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1873-2-ND.
CAP 2-ARRAY .47UF 6.3V X5R 0504 - CKCM25X5R0J474M
Order 'cap 2-array .47uf 6.3v x5r 0504 - CKCM25X5R0J474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1873-6-ND.
CAP 2-ARRAY .47UF 10V X5R 0805 - CKCL22X5R1A474M
Order 'cap 2-array .47uf 10v x5r 0805 - CKCL22X5R1A474M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CKCL22X5R1A474M-ND.
CAP 4-ARRAY .10UF 6.3V X5R 0805 - CKCL44X5R0J104M
Order 'cap 4-array .10uf 6.3v x5r 0805 - CKCL44X5R0J104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1838-1-ND.
CAP 4-ARRAY .10UF 6.3V X5R 0805 - CKCL44X5R0J104M
Order 'cap 4-array .10uf 6.3v x5r 0805 - CKCL44X5R0J104M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1838-2-ND.
CAP 4-ARRAY .10UF 6.3V X5R 0805 - CKCL44X5R0J104M
Order 'cap 4-array .10uf 6.3v x5r 0805 - CKCL44X5R0J104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1838-6-ND.
CAP 2-ARRAY .10UF 6.3V X5R 0504 - CKCM25X5R0J104M
Order 'cap 2-array .10uf 6.3v x5r 0504 - CKCM25X5R0J104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1871-1-ND.
Send this link via E-Mail
Help With This Screen
