CAP 2-ARRAY .22UF 10V X5R 0805 - CKCL22X5R1A224M
| Digi-Key Part Number | 445-1893-1-ND |
10 100 500 1000 |
.36100 .21310 .12292 .08523 |
Extended Price
3.61 21.31 61.46 85.23 |
| Manufacturer Part Number | CKCL22X5R1A224M | |||
| Description | CAP 2-ARRAY .22UF 10V X5R 0805 | |||
| Quantity Available | 3916 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CKCL22X5R1A224M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | X5R |
| Dielectric Material | Ceramic |
| Circuit Type | Isolated |
| Number of Capacitors | 2 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CKCL22X5R1A224M CKCL22X5R1A224M 445 1893 1 ND 44518931ND 445-1893-1 |
CKCL22X5R1A224M Specification Sheet
CAP 2-ARRAY .22UF 10V X5R 0805 - CKCL22X5R1A224M (445-1893-1-ND)
Related parts :CAP 2-ARRAY .22UF 10V X5R 0805 - CKCL22X5R1A224M
Order 'cap 2-array .22uf 10v x5r 0805 - CKCL22X5R1A224M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1893-1-ND.
CAP 2-ARRAY .22UF 10V X5R 0805 - CKCL22X5R1A224M
Order 'cap 2-array .22uf 10v x5r 0805 - CKCL22X5R1A224M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1893-2-ND.
CAP 2-ARRAY .22UF 10V X5R 0805 - CKCL22X5R1A224M
Order 'cap 2-array .22uf 10v x5r 0805 - CKCL22X5R1A224M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1893-6-ND.
CAP 2-ARRAY .47UF 10V X5R 0805 - CKCL22X5R1A474M
Order 'cap 2-array .47uf 10v x5r 0805 - CKCL22X5R1A474M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CKCL22X5R1A474M-ND.
CAP 2-ARRAY 2.2UF 10V X5R 0805 - GNM212R61A225MA01D
Order 'cap 2-array 2.2uf 10v x5r 0805 - GNM212R61A225MA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GNM212R61A225MA01-ND.
CAP 2-ARRAY 2.2UF 6.3V X5R 0805 - CKCL22X5R0J225M
Order 'cap 2-array 2.2uf 6.3v x5r 0805 - CKCL22X5R0J225M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CKCL22X5R0J225M-ND.
CAP 2-ARRAY .22UF 16V X5R 0805 - CKCL22X5R1C224M
Order 'cap 2-array .22uf 16v x5r 0805 - CKCL22X5R1C224M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CKCL22X5R1C224M-ND.
CAP 4-ARRAY 47000PF 10V X5R 0805 - CKCL44X5R1A473M
Order 'cap 4-array 47000pf 10v x5r 0805 - CKCL44X5R1A473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1837-1-ND.
CAP 4-ARRAY 47000PF 10V X5R 0805 - CKCL44X5R1A473M
Order 'cap 4-array 47000pf 10v x5r 0805 - CKCL44X5R1A473M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1837-2-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0805 - GNM212R61A105MA13D
Order 'cap 2-array 1.0uf 10v x5r 0805 - GNM212R61A105MA13D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3413-1-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0805 - GNM212R61A105MA13D
Order 'cap 2-array 1.0uf 10v x5r 0805 - GNM212R61A105MA13D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3413-2-ND.
CAP 4-ARRAY 47000PF 10V X5R 0805 - CKCL44X5R1A473M
Order 'cap 4-array 47000pf 10v x5r 0805 - CKCL44X5R1A473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1837-6-ND.
CAP 2-ARRAY 1.0UF 10V X5R 0805 - GNM212R61A105MA13D
Order 'cap 2-array 1.0uf 10v x5r 0805 - GNM212R61A105MA13D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3413-6-ND.
CAP 2-ARRAY 22000PF 10V X5R 0504 - CKCM25X5R1A223M
Order 'cap 2-array 22000pf 10v x5r 0504 - CKCM25X5R1A223M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1869-1-ND.
CAP 2-ARRAY 22000PF 10V X5R 0504 - CKCM25X5R1A223M
Order 'cap 2-array 22000pf 10v x5r 0504 - CKCM25X5R1A223M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1869-2-ND.
Send this link via E-Mail
Help With This Screen
