CAP 2-ARRAY .10UF 16V X7R 0805 - CKCL22X7R1C104M - Capacitors
0.1µF Array Capacitor TDK Corporation (VA) 0805 (2012 metric) 16V CKCL22X7R1C104M
| Digi-Key Part Number | 445-1892-1-ND |
10 100 500 1000 |
.31400 .18530 .10688 .07410 |
Extended Price
3.14 18.53 53.44 74.10 |
| Manufacturer Part Number | CKCL22X7R1C104M | |||
| Description | CAP 2-ARRAY .10UF 16V X7R 0805 | |||
| Quantity Available | 45 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CKCL22X7R1C104M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | X7R |
| Dielectric Material | Ceramic |
| Circuit Type | Isolated |
| Number of Capacitors | 2 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CKCL22X7R1C104M CKCL22X7R1C104M 445 1892 1 ND 44518921ND 445-1892-1 |
CKCL22X7R1C104M Specification Sheet
CAP 2-ARRAY .10UF 16V X7R 0805 - CKCL22X7R1C104M (445-1892-1-ND) - Capacitors
Related parts 0.1µF Array Capacitor TDK Corporation (VA) 0805 (2012 metric) 16V CKCL22X7R1C104MCAP 2-ARRAY .10UF 16V X7R 0805 - CKCL22X7R1C104M
Order 'cap 2-array .10uf 16v x7r 0805 - CKCL22X7R1C104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1892-1-ND.
CAP 2-ARRAY .10UF 16V X7R 0805 - CKCL22X7R1C104M
Order 'cap 2-array .10uf 16v x7r 0805 - CKCL22X7R1C104M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1892-2-ND.
CAP 2-ARRAY .10UF 16V X7R 0805 - CKCL22X7R1C104M
Order 'cap 2-array .10uf 16v x7r 0805 - CKCL22X7R1C104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1892-6-ND.
CAP 4-ARRAY 22000PF 16V X7R 0805 - CKCL44X7R1C223M
Order 'cap 4-array 22000pf 16v x7r 0805 - CKCL44X7R1C223M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1836-1-ND.
CAP 4-ARRAY 22000PF 16V X7R 0805 - CKCL44X7R1C223M
Order 'cap 4-array 22000pf 16v x7r 0805 - CKCL44X7R1C223M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1836-2-ND.
CAP 4-ARRAY 22000PF 16V X7R 0805 - CKCL44X7R1C223M
Order 'cap 4-array 22000pf 16v x7r 0805 - CKCL44X7R1C223M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1836-6-ND.
CAP 2-ARRAY .22UF 16V X5R 0805 - CKCL22X5R1C224M
Order 'cap 2-array .22uf 16v x5r 0805 - CKCL22X5R1C224M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CKCL22X5R1C224M-ND.
CAP 2-ARRAY .10UF 25V X7R 0805 - CKCL22X7R1E104M
Order 'cap 2-array .10uf 25v x7r 0805 - CKCL22X7R1E104M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CKCL22X7R1E104M-ND.
CAP 2-ARRAY 10000PF 16V X7R 0504 - CKCM25X7R1C103M
Order 'cap 2-array 10000pf 16v x7r 0504 - CKCM25X7R1C103M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1868-1-ND.
CAP 2-ARRAY 10000PF 16V X7R 0504 - CKCM25X7R1C103M
Order 'cap 2-array 10000pf 16v x7r 0504 - CKCM25X7R1C103M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1868-2-ND.
CAP 2-ARRAY 1000PF 50V X7R 0805 - CKCL22X7R1H102M
Order 'cap 2-array 1000pf 50v x7r 0805 - CKCL22X7R1H102M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1886-1-ND.
CAP 2-ARRAY 1000PF 50V X7R 0805 - CKCL22X7R1H102M
Order 'cap 2-array 1000pf 50v x7r 0805 - CKCL22X7R1H102M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1886-2-ND.
CAP 2-ARRAY 2200PF 50V X7R 0805 - CKCL22X7R1H222M
Order 'cap 2-array 2200pf 50v x7r 0805 - CKCL22X7R1H222M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1887-1-ND.
CAP 2-ARRAY 2200PF 50V X7R 0805 - CKCL22X7R1H222M
Order 'cap 2-array 2200pf 50v x7r 0805 - CKCL22X7R1H222M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1887-2-ND.
CAP 2-ARRAY 4700PF 50V X7R 0805 - CKCL22X7R1H472M
Order 'cap 2-array 4700pf 50v x7r 0805 - CKCL22X7R1H472M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1888-1-ND.
Options for 0.1µF Array Capacitor TDK Corporation (VA) 0805 (2012 metric) 16V CKCL22X7R1C104M
Send this link via E-Mail
Help With This Screen
