IC DRIVER QUAD 36V 6A POWERSO-10 - VNQ660SP - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-2700-5-ND |
1 10 100 250 500 1000 2500 |
9.67000 8.56800 6.91000 6.35720 5.80440 4.42240 4.00780 |
Extended Price
9.67 85.68 691.00 1589.30 2902.20 4422.40 10019.50 |
| Manufacturer Part Number | VNQ660SP | |||
| Description | IC DRIVER QUAD 36V 6A POWERSO-10 | |||
| Quantity Available | 1314 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VNQ660SP |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | 10-PowerSOIC |
| Number of Channels | 4 |
| Mounting Type | Surface Mount |
| Interface | Non-Inverting |
| Type | High Side |
| Voltage - Supply | 6 V ~ 36 V |
| On-State Resistance | 50 mOhm |
| Current - Output/Channel | 6A |
| Current - Peak Output | 18A |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VNQ660SP VNQ660SP 497 2700 5 ND 49727005ND 497-2700-5 |
VNQ660SP Specification Sheet
IC DRIVER QUAD 36V 6A POWERSO-10 - VNQ660SP (497-2700-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRIVER QUAD 36V 6A POWERSO-10 - VNQ660SP
Order 'ic driver quad 36v 6a powerso-10 - VNQ660SP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2700-5-ND.
IC DRIVER DUAL 36V 6A POWERSO-10 - VND830SP
Order 'ic driver dual 36v 6a powerso-10 - VND830SP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2709-5-ND.
IC DRIVER QUAD 36V 6A 28-SOIC - VNQ830
Order 'ic driver quad 36v 6a 28-soic - VNQ830' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2702-5-ND.
IC DRIVER QUAD 36V 3.5A 28-SOIC - VNQ810
Order 'ic driver quad 36v 3.5a 28-soic - VNQ810' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2703-5-ND.
IC DRIVER QUAD 36V 0.25A 20-SOIC - VNQ860
Order 'ic driver quad 36v 0.25a 20-soic - VNQ860' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2704-5-ND.
IC DRIVER DUAL 36V 25A PWRSO-10 - VND600SP
Order 'ic driver dual 36v 25a pwrso-10 - VND600SP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2711-5-ND.
IC DRIVER 2CH HI-SIDE POWERSO-10 - VND810SP
Order 'ic driver 2ch hi-side powerso-10 - VND810SP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3305-5-ND.
IC DRIVER 2CH HI-SIDE POWERSO-10 - VND830SP13TR
Order 'ic driver 2ch hi-side powerso-10 - VND830SP13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3306-1-ND.
IC DRIVER 2CH HI-SIDE POWERSO-10 - VND830SP13TR
Order 'ic driver 2ch hi-side powerso-10 - VND830SP13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3306-2-ND.
IC DRIVR DUAL 36V 18A POWERSO-10 - VND830LSP
Order 'ic drivr dual 36v 18a powerso-10 - VND830LSP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND830LSP-ND.
IC DRIVER 2CH HI-SIDE POWERSO-10 - VND830SP13TR
Order 'ic driver 2ch hi-side powerso-10 - VND830SP13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3306-6-ND.
IC DRIVER DUAL 36V 25A PWRSO-10 - VND600SP-E
Order 'ic driver dual 36v 25a pwrso-10 - VND600SP-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND600SP-E-ND.
IC DRIVER QUAD LINE 14 SOIC - MC1488D1013TR
Order 'ic driver quad line 14 soic - MC1488D1013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1950-1-ND.
IC DRIVER QUAD LINE 14 SOIC - MC1488D1013TR
Order 'ic driver quad line 14 soic - MC1488D1013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1950-2-ND.
IC DRIVER QUAD DIF LINE 16 SOIC - ST26C31BDR
Order 'ic driver quad dif line 16 soic - ST26C31BDR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2063-6-ND.
Send this link via E-Mail
Help With This Screen