IC CURRENT MON HI SIDE SOT23-5 - ZXCT1081E5TA - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ZXCT1081E5CT-ND |
1 25 100 500 1000 |
2.58000 1.93520 1.29000 1.11800 .86000 |
Extended Price
2.58 48.38 129.00 559.00 860.00 |
| Manufacturer Part Number | ZXCT1081E5TA | |||
| Description | IC CURRENT MON HI SIDE SOT23-5 | |||
| Quantity Available | 272 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZXCT1081E5TA |
| Vendor | Zetex Semiconductors |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-5 |
| Type | High Side Sense |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 12.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZXCT1081E5TA ZXCT1081E5TA ZXCT1081E5CT ND ZXCT1081E5CTND ZXCT1081E5CT |
ZXCT1081E5TA Specification Sheet
IC CURRENT MON HI SIDE SOT23-5 - ZXCT1081E5TA (ZXCT1081E5CT-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC CURRENT MON HI SIDE SOT23-5 - ZXCT1081E5TA
Order 'ic current mon hi side sot23-5 - ZXCT1081E5TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXCT1081E5CT-ND.
IC CURRENT MON HI SIDE SOT23-5 - ZXCT1081E5TA
Order 'ic current mon hi side sot23-5 - ZXCT1081E5TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXCT1081E5DKR-ND.
IC CURRENT MON HI SIDE SOT23-5 - ZXCT1081E5TA
Order 'ic current mon hi side sot23-5 - ZXCT1081E5TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXCT1081E5TR-ND.
IC CURRENT MON HISIDE BI SOT23-5 - ZXCT1041E5TA
Order 'ic current mon hiside bi sot23-5 - ZXCT1041E5TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXCT1041E5CT-ND.
IC CURRENT MON HISIDE BI SOT23-5 - ZXCT1041E5TA
Order 'ic current mon hiside bi sot23-5 - ZXCT1041E5TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXCT1041E5DKR-ND.
IC CURRENT MON HISIDE BI SOT23-5 - ZXCT1041E5TA
Order 'ic current mon hiside bi sot23-5 - ZXCT1041E5TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXCT1041E5TR-ND.
IC MONITOR CURR HI SIDE SOT23-5 - ZXCT1011E5TA
Order 'ic monitor curr hi side sot23-5 - ZXCT1011E5TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXCT1011E5CT-ND.
IC MONITOR CURR HI SIDE SOT23-5 - ZXCT1011E5TA
Order 'ic monitor curr hi side sot23-5 - ZXCT1011E5TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXCT1011E5TR-ND.
IC MONITOR CURR HI SIDE SOT23-5 - ZXCT1011E5TA
Order 'ic monitor curr hi side sot23-5 - ZXCT1011E5TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXCT1011E5DKR-ND.
IC MONITOR LO-SENSE VOLT SOT23-5 - ZXCT1021E5TA
Order 'ic monitor lo-sense volt sot23-5 - ZXCT1021E5TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXCT1021E5TACT-ND.
IC MONITOR LO-SENSE VOLT SOT23-5 - ZXCT1021E5TA
Order 'ic monitor lo-sense volt sot23-5 - ZXCT1021E5TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXCT1021E5TADKR-ND.
IC MONITOR LO-SENSE VOLT SOT23-5 - ZXCT1021E5TA
Order 'ic monitor lo-sense volt sot23-5 - ZXCT1021E5TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXCT1021E5TATR-ND.
IC MONITOR LO-SENSE VOLT SOT23-5 - ZXCT1022E5TA
Order 'ic monitor lo-sense volt sot23-5 - ZXCT1022E5TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXCT1022E5TACT-ND.
IC MONITOR LO-SENSE VOLT SOT23-5 - ZXCT1022E5TA
Order 'ic monitor lo-sense volt sot23-5 - ZXCT1022E5TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXCT1022E5TADKR-ND.
IC MONITOR LO-SENSE VOLT SOT23-5 - ZXCT1022E5TA
Order 'ic monitor lo-sense volt sot23-5 - ZXCT1022E5TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXCT1022E5TATR-ND.
Send this link via E-Mail
Help With This Screen