IC AMP PREC CURRENT-SENSE 8-SOIC - MAX4172ESA+
| Digi-Key Part Number | MAX4172ESA+-ND |
1 25 50 100 |
3.84000 2.90000 2.60560 1.86430 |
Extended Price
3.84 72.50 130.28 186.43 |
| Manufacturer Part Number | MAX4172ESA+ | |||
| Description | IC AMP PREC CURRENT-SENSE 8-SOIC | |||
| Quantity Available | 1018 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4172ESA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Current Sense |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 800µA |
| Current - Output / Channel | 1.75mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 32 V |
| Output Type | - |
| -3db Bandwidth | 800kHz |
| Current - Input Bias | 50µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4172ESA+ MAX4172ESA+ |
MAX4172ESA+ Specification Sheet
IC AMP PREC CURRENT-SENSE 8-SOIC - MAX4172ESA+ (MAX4172ESA+-ND)
Related parts :IC AMP PREC CURRENT-SENSE 8-SOIC - MAX4172ESA+
Order 'ic amp prec current-sense 8-soic - MAX4172ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4172ESA+-ND.
IC OPAMP PREC JFET LN 8-SOIC - AD8620BR
Order 'ic opamp prec jfet ln 8-soic - AD8620BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620BR-ND.
IC 4-20MA CURRENT TRANS 14-SOIC - XTR106U
Order 'ic 4-20ma current trans 14-soic - XTR106U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR106U-ND.
IC DAC 16BIT SERIAL IN 8-SOIC - AD5541ARZ
Order 'ic dac 16bit serial in 8-soic - AD5541ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5541ARZ-ND.
IC TXRX RS485/RS422 60V 8-SOIC - LT1785IS8
Order 'ic txrx rs485/rs422 60v 8-soic - LT1785IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1785IS8-ND.
IC TRANSCEIVER CAN HI-SPD 8-SOIC - MCP2551-I/SN
Order 'ic transceiver can hi-spd 8-soic - MCP2551-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2551-I/SN-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482AIM/NOPB
Order 'ic op amp dual cmos r-r 8-soic - LMC6482AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482AIM-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8
Order 'ic precision op-amp dual 8-soic - LT1013DS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1013DS8-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8#TRPBF
Order 'ic precision op-amp dual 8-soic - LT1013DS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1013DS8#TRPBF-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822ARZ
Order 'ic opamp fet r-r lp 8-soic - AD822ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-ND.
IC PREC V-REF 2.5V/3.0V 8-SOIC - AD780BR
Order 'ic prec v-ref 2.5v/3.0v 8-soic - AD780BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780BR-ND.
IC AMP DUAL HI SPD LP V FB 8SOIC - LM6172IM/NOPB
Order 'ic amp dual hi spd lp v fb 8soic - LM6172IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6172IM-ND.
Send this link via E-Mail
Help With This Screen
