IC CURRENT GAUGE PREC 8-SOIC - LM3812M-7.0/NOPB
| Digi-Key Part Number | LM3812M-7.0-ND |
1 25 100 250 500 1000 5000 10000 |
3.20000 2.43200 1.85600 1.70240 1.63200 1.61280 1.56800 1.53600 |
Extended Price
3.20 60.80 185.60 425.60 816.00 1612.80 7840.00 15360.00 |
| Manufacturer Part Number | LM3812M-7.0/NOPB | |||
| Description | IC CURRENT GAUGE PREC 8-SOIC | |||
| Quantity Available | 86 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3812M-7.0/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Voltage - Input | 5.25V |
| Current - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Type | Current Gauge |
| Current Sense | ±7A |
| Frequency - Switching | 20Hz |
| Sensing Method | High-Side |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3812M 7 0 NOPB LM3812M70NOPB LM3812M 7 0 ND LM3812M70ND LM3812M-7.0 |
LM3812M-7.0/NOPB Specification Sheet
IC CURRENT GAUGE PREC 8-SOIC - LM3812M-7.0/NOPB (LM3812M-7.0-ND)
Related parts:IC CURRENT GAUGE PREC 8-SOIC - LM3812M-1.0/NOPB
Order 'ic current gauge prec 8-soic - LM3812M-1.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3812M-1.0-ND.
IC CURRENT GAUGE PREC 8-SOIC - LM3812M-7.0/NOPB
Order 'ic current gauge prec 8-soic - LM3812M-7.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3812M-7.0-ND.
IC CURRENT GAUGE PREC 8-SOIC - LM3813M-1.0/NOPB
Order 'ic current gauge prec 8-soic - LM3813M-1.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3813M-1.0-ND.
IC CURRENT GAUGE PREC 8-SOIC - LM3814M-7.0/NOPB
Order 'ic current gauge prec 8-soic - LM3814M-7.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3814M-7.0-ND.
IC CURRENT GAUGE PREC 8-SOIC - LM3815M-1.0/NOPB
Order 'ic current gauge prec 8-soic - LM3815M-1.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3815M-1.0-ND.
IC CURRENT GAUGE PREC 8-SOIC - LM3813M-7.0
Order 'ic current gauge prec 8-soic - LM3813M-7.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3813M-7.0-ND.
IC CURRENT GAUGE PREC 8-SOIC - LM3814M-1.0
Order 'ic current gauge prec 8-soic - LM3814M-1.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3814M-1.0-ND.
IC CURRENT GAUGE PREC 8-MSOP - LM3822MM-1.0/NOPB
Order 'ic current gauge prec 8-msop - LM3822MM-1.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3822MM-1.0CT-ND.
IC CURRENT GAUGE PREC 8-MSOP - LM3822MM-1.0/NOPB
Order 'ic current gauge prec 8-msop - LM3822MM-1.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3822MM-1.0TR-ND.
IC CURRENT GAUGE PREC 8-MSOP - LM3822MM-2.0/NOPB
Order 'ic current gauge prec 8-msop - LM3822MM-2.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3822MM-2.0CT-ND.
IC CURRENT GAUGE PREC 8-MSOP - LM3822MM-2.0/NOPB
Order 'ic current gauge prec 8-msop - LM3822MM-2.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3822MM-2.0TR-ND.
IC CURRENT GAUGE PREC 8-MSOP - LM3824MM-1.0/NOPB
Order 'ic current gauge prec 8-msop - LM3824MM-1.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3824MM-1.0TR-ND.
IC CURRENT GAUGE FAST 8-SOIC - LM3814MX-1.0
Order 'ic current gauge fast 8-soic - LM3814MX-1.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3814MX-1.0-ND.
IC CURRENT GAUGE FAST 8-SOIC - LM3814MX-7.0
Order 'ic current gauge fast 8-soic - LM3814MX-7.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3814MX-7.0-ND.
IC CURRENT GAUGE FAST 8-SOIC - LM3815MX-1.0
Order 'ic current gauge fast 8-soic - LM3815MX-1.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3815MX-1.0-ND.
Send this link via E-Mail
Help With This Screen