IC CURRENT MONITOR 0.5% SOT23-5 - INA168NA/250 - Integrated Circuits (ICs)
| Digi-Key Part Number | INA168NATR-ND |
250 500 1000 2500 |
2.12800 2.08000 2.04000 2.01600 |
Extended Price
532.00 1040.00 2040.00 5040.00 |
| Manufacturer Part Number | INA168NA/250 | |||
| Description | IC CURRENT MONITOR 0.5% SOT23-5 | |||
| Quantity Available | 750 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | INA168NA/250 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Voltage - Input | 2.7 ~ 60 V |
| Current - Output | - |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Tape & Reel (TR) |
| Current Sense | - |
| Frequency - Switching | - |
| Sensing Method | High-Side |
| Operating Temperature | -40°C ~ 125°C |
| Accuracy | ±0.5% |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Function | Current Monitor |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
INA168NA 250 INA168NA250 INA168NATR ND INA168NATRND INA168NATR |
INA168NA/250 Specification Sheet
IC CURRENT MONITOR 0.5% SOT23-5 - INA168NA/250 (INA168NATR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CURRENT MONITOR 0.5% SOT23-5 - INA168NA/250
Order 'ic current monitor 0.5% sot23-5 - INA168NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA168NATR-ND.
IC OPAMP GP R-R 5.5MHZ SOT23-5 - OPA340NA/250
Order 'ic opamp gp r-r 5.5mhz sot23-5 - OPA340NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA340NATR-ND.
IC OPAMP SNGL R-R I/O LN SOT23-5 - AD8605ARTZ-REEL7
Order 'ic opamp sngl r-r i/o ln sot23-5 - AD8605ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8605ARTZREEL7TR-ND.
IC COMP BEYOND-THE-RAILS SOT23-5 - MAX999EUK+T
Order 'ic comp beyond-the-rails sot23-5 - MAX999EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX999EUK+TCT-ND.
IC 2.93V SUPPLY MONITOR SOT-23-5 - TPS3823-33DBVR
Order 'ic 2.93v supply monitor sot-23-5 - TPS3823-33DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1357-2-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC OPAMP GP R-R 38MHZ DUAL 8MSOP - OPA2350EA/250
Order 'ic opamp gp r-r 38mhz dual 8msop - OPA2350EA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2350EATR-ND.
IC OPAMP PWR 1.4MHZ SGL TO220-5 - OPA544T
Order 'ic opamp pwr 1.4mhz sgl to220-5 - OPA544T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA544T-ND.
IC AMP PREC CURRENT-SENSE 8-SOIC - MAX4172ESA+
Order 'ic amp prec current-sense 8-soic - MAX4172ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4172ESA+-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
Send this link via E-Mail
Help With This Screen
