Keywords:





IC LOAD SHARE CONTR 16-SOIC - UC3907DW - Integrated Circuits (ICs)

Digi-Key Part Number 296-2530-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
5.18000
4.14000
3.22000
3.05900
2.99000
2.93250
2.87500
Extended Price
5.18
103.50
322.00
764.75
1495.00
2932.50
14375.00
Manufacturer Part NumberUC3907DW
DescriptionIC LOAD SHARE CONTR 16-SOIC
Quantity Available 389
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUC3907DW
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
ApplicationsLoad Share Controller
Current - Supply6mA
Voltage - Supply4.5 V ~ 36 V
Package / Case16-SOIC (7.5mm Width)
PackagingTube
Operating Temperature0°C ~ 70°C
Drawing Number296; 4040000-2; DW; 16
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UC3907DW
UC3907DW
296 2530 5 ND
29625305ND
296-2530-5

UC3907DW Specification Sheet

Image of IC LOAD SHARE CONTR 16-SOIC - UC3907DW

IC LOAD SHARE CONTR 16-SOIC - UC3907DW (296-2530-5-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC LOAD SHARE CONTR 16-SOIC - UC3907DW
 Order 'ic load share contr 16-soic - UC3907DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2530-5-ND.
IC LOAD SHARE CONTR 16-SOIC - UC2907DW
 Order 'ic load share contr 16-soic - UC2907DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2499-5-ND.
IC LOAD SHARE CONTR 16-SOIC - UC2907DWG4
 Order 'ic load share contr 16-soic - UC2907DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2907DWG4-ND.
IC LOAD SHARE CONTR 16-SOIC - UC2907DWTR
 Order 'ic load share contr 16-soic - UC2907DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2907DWTR-ND.
IC LOAD SHARE CONTR 16-SOIC - UC2907DWTRG4
 Order 'ic load share contr 16-soic - UC2907DWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2907DWTRG4-ND.
IC LOAD SHARE CTRLR 16-SOIC - UC3907DWTRG4
 Order 'ic load share ctrlr 16-soic - UC3907DWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3907DWTRG4-ND.
IC LOAD SHARE CONTROLLER 8-SOIC - UC3902D
 Order 'ic load share controller 8-soic - UC3902D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11340-5-ND.
IC LOAD SHARE CONTROLLER 16-DIP - UC3907N
 Order 'ic load share controller 16-dip - UC3907N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11344-5-ND.
IC LOAD SHARE CTRLR ADV 8-SOIC - UCC29002D
 Order 'ic load share ctrlr adv 8-soic - UCC29002D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13024-5-ND.
IC LOAD SHARE CTRLR ADV 8-SOIC - UCC39002D
 Order 'ic load share ctrlr adv 8-soic - UCC39002D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13027-5-ND.
IC LOAD SHARE CONTROLLER 16SOIC - UC3907DWG4
 Order 'ic load share controller 16soic - UC3907DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3907DWG4-ND.
IC LOAD SHARE CONTROLLER 16SOIC - UC3907DWTR
 Order 'ic load share controller 16soic - UC3907DWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3907DWTR-ND.
IC LOAD SHARE CTRLR ADV 8-SOIC - UCC39002DG4
 Order 'ic load share ctrlr adv 8-soic - UCC39002DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC39002DG4-ND.
IC 1 LINE RING GEN CONTR 16-SOIC - UCC2751D
 Order 'ic 1 line ring gen contr 16-soic - UCC2751D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2603-5-ND.
IC 1 LINE RING GEN CONTR 16-SOIC - UCC3751D
 Order 'ic 1 line ring gen contr 16-soic - UCC3751D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2606-5-ND.

Send this link via E-Mail
Help With This Screen

IC LOAD SHARE CONTR 16-SOIC - UC3907DW
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LOAD SHARE CONTR 16-SOIC - UC2907DWTRG4 Next: IC LOAD SHARE CONTROLLER 16-DIP - UC3907N
IC LOAD SHARE CONTR 16-SOIC - UC3907DW