IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34YML TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1734-2-ND |
5000 10000 25000 |
1.02500 1.00500 .98400 |
Extended Price
5125.00 10050.00 24600.00 |
| Manufacturer Part Number | MIC2291-34YML TR | |||
| Description | IC LED DRVR FLASH 34V OVP 8-MLF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC2291-34YML TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-MLF |
| Packaging | Tape & Reel (TR) |
| Current - Output/Channel | 100mA |
| Number of Outputs | 1 |
| Type | Switched Inductor |
| Voltage - Supply | 2.5 V ~ 10 V |
| Voltage - Output | 32 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC2291 34YML TR MIC229134YML TR 576 1734 2 ND 57617342ND 576-1734-2 |
MIC2291-34YML TR Specification Sheet
IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34YML TR (576-1734-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34YML TR
Order 'ic led drvr flash 34v ovp 8-mlf - MIC2291-34YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1734-2-ND.
IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34YML TR
Order 'ic led drvr flash 34v ovp 8-mlf - MIC2291-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1734-1-ND.
IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34YML TR
Order 'ic led drvr flash 34v ovp 8-mlf - MIC2291-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1734-6-ND.
IC LED DRVR FLASH 34V OVP 8-MLF - MIC2291-34BML TR
Order 'ic led drvr flash 34v ovp 8-mlf - MIC2291-34BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2291-34BML TR-ND.
IC LED DRVR FLASH 15V OVP 8-MLF - MIC2291-15BML TR
Order 'ic led drvr flash 15v ovp 8-mlf - MIC2291-15BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2291-15BML TR-ND.
IC LED DRVR FLASH 15V OVP 8-MLF - MIC2291-15YML TR
Order 'ic led drvr flash 15v ovp 8-mlf - MIC2291-15YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1733-2-ND.
IC LED DRVR 1.6MHZ 34V OVP 8-MLF - MIC2292-34YML TR
Order 'ic led drvr 1.6mhz 34v ovp 8-mlf - MIC2292-34YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1735-2-ND.
IC LED DRVR 2MHZ 34V OVP 8-MLF - MIC2293-34YML TR
Order 'ic led drvr 2mhz 34v ovp 8-mlf - MIC2293-34YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2657-2-ND.
IC LED DRVR FLASH 15V OVP 8-MLF - MIC2291-15YML TR
Order 'ic led drvr flash 15v ovp 8-mlf - MIC2291-15YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1733-1-ND.
IC LED DRVR FLASH 15V OVP 8-MLF - MIC2291-15YML TR
Order 'ic led drvr flash 15v ovp 8-mlf - MIC2291-15YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1733-6-ND.
IC LED DRVR 1.6MHZ 34V OVP 8-MLF - MIC2292-34YML TR
Order 'ic led drvr 1.6mhz 34v ovp 8-mlf - MIC2292-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1735-1-ND.
IC LED DRVR 1.6MHZ 34V OVP 8-MLF - MIC2292-34YML TR
Order 'ic led drvr 1.6mhz 34v ovp 8-mlf - MIC2292-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1735-6-ND.
IC LED DRVR 2MHZ 34V OVP 8-MLF - MIC2293-34YML TR
Order 'ic led drvr 2mhz 34v ovp 8-mlf - MIC2293-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2657-1-ND.
IC LED DRVR 2MHZ 34V OVP 8-MLF - MIC2293-34YML TR
Order 'ic led drvr 2mhz 34v ovp 8-mlf - MIC2293-34YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2657-6-ND.
IC LED DRVR 1.6MHZ 34V OVP 8-MLF - MIC2292-34BML TR
Order 'ic led drvr 1.6mhz 34v ovp 8-mlf - MIC2292-34BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2292-34BML TR-ND.
Send this link via E-Mail
Help With This Screen