IC LED DRVR PWM 1.2MHZ SOT23-5 - MIC2287BD5 TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC2287BD5 TR-ND |
3000 |
.67840 |
Extended Price
2035.20 |
| Manufacturer Part Number | MIC2287BD5 TR | |||
| Description | IC LED DRVR PWM 1.2MHZ SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC2287BD5 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Current - Output/Channel | 20mA |
| Number of Outputs | 1 |
| Type | Switched Inductor |
| Voltage - Supply | 2.5 V ~ 10 V |
| Voltage - Output | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC2287BD5 TR MIC2287BD5 TR |
MIC2287BD5 TR Specification Sheet
IC LED DRVR PWM 1.2MHZ SOT23-5 - MIC2287BD5 TR (MIC2287BD5 TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287-15YML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287-15YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1724-2-ND.
IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287-24BML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287-24BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2287-24BML TR-ND.
IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287-24YML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287-24YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1725-2-ND.
IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287-34BML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287-34BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2287-34BML TR-ND.
IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287-34YML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287-34YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1726-2-ND.
IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287C-15BML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287C-15BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2287C-15BML TR-ND.
IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287C-15YML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287C-15YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1727-2-ND.
IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287C-24BML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287C-24BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2287C-24BML TR-ND.
IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287C-24YML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287C-24YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2287C-24YML TR-ND.
IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287C-34BML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287C-34BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2287C-34BML TR-ND.
IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287C-34YML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287C-34YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2287C-34YML TR-ND.
IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287-15YML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287-15YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1724-1-ND.
IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287-15YML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287-15YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1724-6-ND.
IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287-24YML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287-24YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1725-1-ND.
IC LED DRVR PWM 1.2MHZ 8-MLF - MIC2287-24YML TR
Order 'ic led drvr pwm 1.2mhz 8-mlf - MIC2287-24YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1725-6-ND.
Send this link via E-Mail
Help With This Screen