CAP 2-ARRAY 33PF 50V C0G 0504 - CKCM25C0G1H330K - Capacitors
| Digi-Key Part Number | 445-1861-2-ND |
4000 12000 24000 |
.02594 .02409 .02261 |
Extended Price
103.76 289.08 542.64 |
| Manufacturer Part Number | CKCM25C0G1H330K | |||
| Description | CAP 2-ARRAY 33PF 50V C0G 0504 | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CKCM25C0G1H330K |
| Vendor | TDK |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Number of Elements | 2 [Nom] |
| Package Name | 0504 (1410) |
| Capacitance | 33.000 pF [Typ] |
| Type | 2-Array |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Length | 1.370 mm [Typ] |
| Width | 1.000 mm [Typ] |
| Height | 0.900 mm [Max] |
| Packaging | Tape & Reel |
| Capacitor Type | General Purpose MLCC |
| Manufacturer Size Code | 0504 |
| a. | 0.45 mm [Typ] |
| b. | 1.20 mm [Typ] |
| C | 0.450 mm [Typ] |
| c. | 0.30 mm [Typ] |
| L | 1.370 mm [Typ] |
| P | 0.640 mm [Typ] |
| T | 0.900 mm [Max] |
| W | 1.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CKCM25C0G1H330K CKCM25C0G1H330K 445 1861 2 ND 44518612ND 445-1861-2 |
CKCM25C0G1H330K Specification Sheet
CAP 2-ARRAY 33PF 50V C0G 0504 - CKCM25C0G1H330K (445-1861-2-ND) - Capacitors
Related parts Capacitors:CAP 2-ARRAY 33PF 50V C0G 0504 - CKCM25C0G1H330K
Order 'cap 2-array 33pf 50v c0g 0504 - CKCM25C0G1H330K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1861-1-ND.
CAP 2-ARRAY 33PF 50V C0G 0504 - CKCM25C0G1H330K
Order 'cap 2-array 33pf 50v c0g 0504 - CKCM25C0G1H330K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1861-2-ND.
CAP 2-ARRAY 33PF 50V C0G 0504 - CKCM25C0G1H330K
Order 'cap 2-array 33pf 50v c0g 0504 - CKCM25C0G1H330K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1861-6-ND.
CAP 2-ARRAY 10PF 50V C0G 0504 - CKCM25C0G1H100F
Order 'cap 2-array 10pf 50v c0g 0504 - CKCM25C0G1H100F' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1858-1-ND.
CAP 2-ARRAY 10PF 50V C0G 0504 - CKCM25C0G1H100F
Order 'cap 2-array 10pf 50v c0g 0504 - CKCM25C0G1H100F' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1858-2-ND.
CAP 2-ARRAY 15PF 50V C0G 0504 - CKCM25C0G1H150K
Order 'cap 2-array 15pf 50v c0g 0504 - CKCM25C0G1H150K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1859-1-ND.
CAP 2-ARRAY 15PF 50V C0G 0504 - CKCM25C0G1H150K
Order 'cap 2-array 15pf 50v c0g 0504 - CKCM25C0G1H150K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1859-2-ND.
CAP 2-ARRAY 22PF 50V C0G 0504 - CKCM25C0G1H220K
Order 'cap 2-array 22pf 50v c0g 0504 - CKCM25C0G1H220K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1860-1-ND.
CAP 2-ARRAY 22PF 50V C0G 0504 - CKCM25C0G1H220K
Order 'cap 2-array 22pf 50v c0g 0504 - CKCM25C0G1H220K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1860-2-ND.
CAP 2-ARRAY 47PF 50V C0G 0504 - CKCM25C0G1H470K
Order 'cap 2-array 47pf 50v c0g 0504 - CKCM25C0G1H470K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1862-1-ND.
CAP 2-ARRAY 47PF 50V C0G 0504 - CKCM25C0G1H470K
Order 'cap 2-array 47pf 50v c0g 0504 - CKCM25C0G1H470K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1862-2-ND.
CAP 2-ARRAY 68PF 50V C0G 0504 - CKCM25C0G1H680K
Order 'cap 2-array 68pf 50v c0g 0504 - CKCM25C0G1H680K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1863-1-ND.
CAP 2-ARRAY 68PF 50V C0G 0504 - CKCM25C0G1H680K
Order 'cap 2-array 68pf 50v c0g 0504 - CKCM25C0G1H680K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1863-2-ND.
CAP 2-ARRAY 100PF 50V C0G 0504 - CKCM25C0G1H101K
Order 'cap 2-array 100pf 50v c0g 0504 - CKCM25C0G1H101K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1864-1-ND.
CAP 2-ARRAY 100PF 50V C0G 0504 - CKCM25C0G1H101K
Order 'cap 2-array 100pf 50v c0g 0504 - CKCM25C0G1H101K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1864-2-ND.
Send this link via E-Mail
Help With This Screen