IC WHITE LED DRIVER I2C 24-LLP - LM27966SQ/NOPB
| Digi-Key Part Number | LM27966SQCT-ND |
1 25 100 250 500 |
2.73000 2.07120 1.58050 1.44972 1.38976 |
Extended Price
2.73 51.78 158.05 362.43 694.88 |
| Manufacturer Part Number | LM27966SQ/NOPB | |||
| Description | IC WHITE LED DRIVER I2C 24-LLP | |||
| Quantity Available | 830 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM27966SQ/NOPB |
| Vendor | National Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 24-LLP |
| Continuous Output Current Per Channel | 180.00 mA [Max] |
| Number of Outputs | 5 [Nom] |
| Type | Switched Capacitor |
| Output Voltage | 1.250 V [Max] |
| Supply Voltage | 2.70 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Quiescent Current | 3.32 mA [Max] |
| Packaging | Cut Tape |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM27966SQ NOPB LM27966SQNOPB LM27966SQCT ND LM27966SQCTND LM27966SQCT |
LM27966SQ/NOPB Specification Sheet
IC WHITE LED DRIVER I2C 24-LLP - LM27966SQ/NOPB (LM27966SQCT-ND)
Related parts :IC WHITE LED DRIVER I2C 24-LLP - LM27966SQ/NOPB
Order 'ic white led driver i2c 24-llp - LM27966SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27966SQCT-ND.
IC WHITE LED DRIVER I2C 24-LLP - LM27966SQ/NOPB
Order 'ic white led driver i2c 24-llp - LM27966SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27966SQDKR-ND.
IC WHITE LED DRIVER I2C 24-LLP - LM27966SQ/NOPB
Order 'ic white led driver i2c 24-llp - LM27966SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27966SQTR-ND.
IC WHITE LED DRIVER I2C 24-LLP - LM27966SQX/NOPB
Order 'ic white led driver i2c 24-llp - LM27966SQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27966SQX-ND.
IC WHITE LED DRIVER DUAL 24-LLP - LM27965SQ/NOPB
Order 'ic white led driver dual 24-llp - LM27965SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27965SQCT-ND.
IC WHITE LED DRIVER DUAL 24-LLP - LM27965SQ/NOPB
Order 'ic white led driver dual 24-llp - LM27965SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27965SQTR-ND.
IC WHITE LED DRIVER DUAL 24-LLP - LM27965SQ-M/NOPB
Order 'ic white led driver dual 24-llp - LM27965SQ-M/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27965SQ-MCT-ND.
IC WHITE LED DRIVER DUAL 24-LLP - LM27965SQ-M/NOPB
Order 'ic white led driver dual 24-llp - LM27965SQ-M/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27965SQ-MDKR-ND.
IC WHITE LED DRIVER DUAL 24-LLP - LM27965SQ-M/NOPB
Order 'ic white led driver dual 24-llp - LM27965SQ-M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27965SQ-MTR-ND.
IC WHITE LED DRIVER DUAL 24-LLP - LM27964SQX-I/NOPB
Order 'ic white led driver dual 24-llp - LM27964SQX-I/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27964SQX-I-ND.
IC WHITE LED DRIVER DUAL 24-LLP - LM27965SQX-M/NOPB
Order 'ic white led driver dual 24-llp - LM27965SQX-M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27965SQX-M-ND.
IC WHITE LED DRIVER QUAD 10-LLP - LM3595LD/NOPB
Order 'ic white led driver quad 10-llp - LM3595LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3595LDCT-ND.
IC WHITE LED DRIVER QUAD 10-LLP - LM3595LD/NOPB
Order 'ic white led driver quad 10-llp - LM3595LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3595LDTR-ND.
IC WHITE LED DRIVER LN 14-LLP - LM3570SD/NOPB
Order 'ic white led driver ln 14-llp - LM3570SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3570SDDKR-ND.
IC WHITE LED DRIVER QUAD 10-LLP - LM3595LD/NOPB
Order 'ic white led driver quad 10-llp - LM3595LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3595LDDKR-ND.
Send this link via E-Mail
Help With This Screen