IC LED SUPPLY SW CAP 14-MICROSMD - LM2795BLX/NOPB
| Digi-Key Part Number | LM2795BLXCT-ND |
1 25 100 250 500 1000 |
2.65000 1.96640 1.45350 1.15424 1.11150 1.09440 |
Extended Price
2.65 49.16 145.35 288.56 555.75 1094.40 |
| Manufacturer Part Number | LM2795BLX/NOPB | |||
| Description | IC LED SUPPLY SW CAP 14-MICROSMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LM2795BLX/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 14-microSMD |
| Packaging | Cut Tape (CT) |
| Current - Output/Channel | 80mA |
| Number of Outputs | 4 |
| Type | Switched Capacitor |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Voltage - Output | 3.8V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM2795BLX NOPB LM2795BLXNOPB LM2795BLXCT ND LM2795BLXCTND LM2795BLXCT |
LM2795BLX/NOPB Specification Sheet
IC LED SUPPLY SW CAP 14-MICROSMD - LM2795BLX/NOPB (LM2795BLXCT-ND)
Related parts :IC LED SUPPLY SW CAP 14-MICROSMD - LM2795BLX/NOPB
Order 'ic led supply sw cap 14-microsmd - LM2795BLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2795BLXCT-ND.
IC LED SUPPLY SW CAP 14-MICROSMD - LM2795BLX/NOPB
Order 'ic led supply sw cap 14-microsmd - LM2795BLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2795BLXTR-ND.
IC LED SUPPLY SW CAP 14-MICROSMD - LM2795TLX/NOPB
Order 'ic led supply sw cap 14-microsmd - LM2795TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2795TLX-ND.
IC LED SUPPLY SW CAP 14-MICROSMD - LM2795BL
Order 'ic led supply sw cap 14-microsmd - LM2795BL' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2795BLCT-ND.
IC LED SUPPLY SW CAP 14-MICROSMD - LM2795BL
Order 'ic led supply sw cap 14-microsmd - LM2795BL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2795BLTR-ND.
IC LED SUPPLY SW CAP 14-MICROSMD - LM2795TL
Order 'ic led supply sw cap 14-microsmd - LM2795TL' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2795TLCT-ND.
IC LED SUPPLY SW CAP 14-MICROSMD - LM2795TL
Order 'ic led supply sw cap 14-microsmd - LM2795TL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2795TLTR-ND.
IC LED SUPPLY SW CAP 14-MICROSMD - LM2795BL
Order 'ic led supply sw cap 14-microsmd - LM2795BL' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2795BLDKR-ND.
IC LED DVR SW CAP FLASH 12MCRSMD - LM2758TL/NOPB
Order 'ic led dvr sw cap flash 12mcrsmd - LM2758TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2758TLTR-ND.
IC LED DVR SW CAP FLASH 12MCRSMD - LM2758TLX/NOPB
Order 'ic led dvr sw cap flash 12mcrsmd - LM2758TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2758TLX-ND.
IC LED DVR SW CAP FLASH 12MCRSMD - LM2758TL/NOPB
Order 'ic led dvr sw cap flash 12mcrsmd - LM2758TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2758TLCT-ND.
IC LED DVR SW CAP FLASH 12MCRSMD - LM2758TL/NOPB
Order 'ic led dvr sw cap flash 12mcrsmd - LM2758TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2758TLDKR-ND.
IC WHITE LED DRIVER SW CAP 24LLP - LM27964SQ-A/NOPB
Order 'ic white led driver sw cap 24llp - LM27964SQ-A/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27964SQ-ADKR-ND.
IC WHITE LED DRIVER SW CAP 24LLP - LM27964SQ-A/NOPB
Order 'ic white led driver sw cap 24llp - LM27964SQ-A/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27964SQ-ACT-ND.
IC WHITE LED DRIVER SW CAP 24LLP - LM27964SQ-A/NOPB
Order 'ic white led driver sw cap 24llp - LM27964SQ-A/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM27964SQ-ATR-ND.
Send this link via E-Mail
Help With This Screen