IC CONV/FLASH LED DRIVER 10LLP - LM2753SD/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2753SDCT-ND |
1 25 100 250 500 |
3.10000 2.35600 1.79800 1.64920 1.58100 |
Extended Price
3.10 58.90 179.80 412.30 790.50 |
| Manufacturer Part Number | LM2753SD/NOPB | |||
| Description | IC CONV/FLASH LED DRIVER 10LLP | |||
| Quantity Available | 355 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2753SD/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Switched Capacitor |
| Number of Outputs | 1 - Single |
| Voltage - Input | 3 ~ 5.5V |
| Voltage - Output | 5V |
| Current - Output | 400mA |
| Output Power | - |
| Package / Case | 10-LLP |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2753SD NOPB LM2753SDNOPB LM2753SDCT ND LM2753SDCTND LM2753SDCT |
LM2753SD/NOPB Specification Sheet
IC CONV/FLASH LED DRIVER 10LLP - LM2753SD/NOPB (LM2753SDCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONV/FLASH LED DRIVER 10LLP - LM2753SD/NOPB
Order 'ic conv/flash led driver 10llp - LM2753SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2753SDCT-ND.
IC CONV/FLASH LED DRIVER 10LLP - LM2753SD/NOPB
Order 'ic conv/flash led driver 10llp - LM2753SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2753SDTR-ND.
IC CONV/FLASH LED DRIVER 10LLP - LM2753SD/NOPB
Order 'ic conv/flash led driver 10llp - LM2753SD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2753SDDKR-ND.
IC CONV/FLASH LED DRIVER 10-LLP - LM2753SDX/NOPB
Order 'ic conv/flash led driver 10-llp - LM2753SDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2753SDX-ND.
IC CONV WHITE LED STP-UP 8-LLP - LM3557SD-2/NOPB
Order 'ic conv white led stp-up 8-llp - LM3557SD-2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3557SD-2CT-ND.
IC CONV WHITE LED STP-UP 8-LLP - LM3557SD-2/NOPB
Order 'ic conv white led stp-up 8-llp - LM3557SD-2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3557SD-2TR-ND.
IC CONV WHITE LED STP-UP 8-LLP - LM3557SD-2/NOPB
Order 'ic conv white led stp-up 8-llp - LM3557SD-2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3557SD-2DKR-ND.
IC CONV WHITE LED STP-UP 8-LLP - LM3557SDX-2/NOPB
Order 'ic conv white led stp-up 8-llp - LM3557SDX-2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3557SDX-2-ND.
WHITE LED DRIVER - LM3500TLX-21/NOPB
Order 'white led driver - LM3500TLX-21/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3500TLX-21-ND.
WHITE LED DRIVER - LM3502ITL-35/NOPB
Order 'white led driver - LM3502ITL-35/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3502ITL-35-ND.
WHITE LED DRIVER - LM3502ITLX-25/NOPB
Order 'white led driver - LM3502ITLX-25/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3502ITLX-25-ND.
WHITE LED DRIVER - LM3502ITLX-35/NOPB
Order 'white led driver - LM3502ITLX-35/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3502ITLX-35-ND.
WHITE LED DRIVER - LM3502ITLX-44/NOPB
Order 'white led driver - LM3502ITLX-44/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3502ITLX-44-ND.
WHITE LED DRIVER - LM3502SQX-25/NOPB
Order 'white led driver - LM3502SQX-25/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3502SQX-25-ND.
WHITE LED DRIVER - LM3503ITLX-35/NOPB
Order 'white led driver - LM3503ITLX-35/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3503ITLX-35-ND.
Send this link via E-Mail
Help With This Screen